USB Power Switches

USB power switches are power management devices used to charge electronic devices on USB ports and hubs on computers, docking stations, handheld devices and automotive devices. 


How do USB power switches work?

They work by monitoring the current on a device and latch a switch off if the output current is shorted. They often have an auto reset feature which reactivates the switch once the short circuit is removed. They work in the same way as hot swap controllers, which allow circuit boards and electronic cards to be inserted into equipment, removing the need to power down during use.


Features of USB power switches

Most USB power switches have multiple safety features. For instance, built in thermal-overload protection limits junction temperature and dissipation of power. 


The internal circuity is limited to an accurate figure to protect the input supply against short circuit conditions as well as overload. They're also fitted with fault signals that notify the microprocessor whenever there's a current-limit, under voltage lockout (UVLO), short-circuit fault or thermal overload.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 209 produits
Nombre de résultats par page
Description Prix Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature
N° de stock RS 160-4458
Référence fabricantADP197ACBZ-R7
0,609 €
Each (On a Reel of 3000)
Unité
High Side 1 17mΩ - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 1.5mm 1mm 0.38mm 5.5 V +85 °C
N° de stock RS 809-9881
Référence fabricantADP197ACBZ-R7
1,24 €
Each (In a Pack of 5)
Unité
High Side 1 17mΩ - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 1.5mm 1mm 0.38mm 5.5 V +85 °C
N° de stock RS 662-2384
Référence fabricantTPS2051BDBVT
0,822 €
Each (In a Pack of 5)
Unité
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
N° de stock RS 922-4729
Référence fabricantTPS2051BDBVT
0,692 €
Each (On a Reel of 250)
Unité
High Side, USB Power Distribution 2 95mΩ 285 mW Surface Mount SOT-23 5 1.25A 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C
N° de stock RS 162-7918
Référence fabricantTPS2511DGN
1,279 €
Each (In a Tube of 80)
Unité
High Side 1 120mΩ Internally Limited Surface Mount MSOP 8 3330mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 812-0408
Référence fabricantTPS2511DGN
1,28 €
Each (In a Pack of 10)
Unité
High Side 1 120mΩ Internally Limited Surface Mount MSOP 8 3330mA 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 460-803
Référence fabricantLM3526M-H/NOPB
1,552 €
Each (In a Pack of 5)
Unité
High Side 2 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
N° de stock RS 178-8835
Référence fabricantLM3526M-H/NOPB
1,119 €
Each (In a Tube of 95)
Unité
High Side 4 100mΩ 700 mW Surface Mount SOIC 8 2.2A 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 5.5 V +85 °C
N° de stock RS 921-0401
Référence fabricantAP2145SG-13
MarqueDiodesZetex
0,756 €
Each (In a Pack of 10)
Unité
Low Side 2 140mΩ Internally Limited Surface Mount SOIC 8 1A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
N° de stock RS 921-0486
Référence fabricantAP2511MP-13
MarqueDiodesZetex
0,486 €
Each (In a Pack of 30)
Unité
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 165-4087
Référence fabricantMIC2026-1YM
MarqueMicrochip
0,71 €
Each (In a Tube of 95)
Unité
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
N° de stock RS 165-8346
Référence fabricantAP2511MP-13
MarqueDiodesZetex
0,177 €
Each (On a Reel of 2500)
Unité
High Side 2 135mΩ Internally Limited Surface Mount MSOP 8EP 8 4.6A 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V +85 °C
N° de stock RS 165-8557
Référence fabricantAP2145SG-13
MarqueDiodesZetex
0,377 €
Each (On a Reel of 2500)
Unité
Low Side 2 140mΩ Internally Limited Surface Mount SOIC 8 1A 4.95 x 3.95 x 1.5mm 4.95mm 3.95mm 1.5mm 5.5 V +85 °C
N° de stock RS 165-4275
Référence fabricantMIC2026-1YM-TR
MarqueMicrochip
0,644 €
Each (On a Reel of 2500)
Unité
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
N° de stock RS 910-1676
Référence fabricantMIC2026-1YM-TR
MarqueMicrochip
0,846 €
Each (In a Pack of 10)
Unité
High Side 2 170mΩ Internally Limited Surface Mount SOIC 8 - 4.93 x 3.94 x 1.48mm 4.93mm 3.94mm 1.48mm 5.5 V +85 °C
N° de stock RS 910-1509
Référence fabricantMIC2026-1YM
MarqueMicrochip
0,846 €
Each (In a Pack of 10)
Unité
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C
N° de stock RS 162-7140
Référence fabricantTPS2062D
0,768 €
Each (In a Tube of 75)
Unité
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.5A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
N° de stock RS 921-0492
Référence fabricantAP2553AW6-7
MarqueDiodesZetex
0,441 €
Each (In a Pack of 10)
Unité
High Side 1 135mΩ Internally Limited Surface Mount SOT-26 6 2542mA 3.1 x 1.7 x 1.3mm 3.1mm 1.7mm 1.3mm 5.5 V +85 °C
N° de stock RS 662-2454
Référence fabricantTPS2051BD
0,82 €
Each (In a Pack of 5)
Unité
High Side, USB Power Distribution 4 70mΩ 585.82 mW Surface Mount SOIC 8 1.25A 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C
N° de stock RS 145-9131
Référence fabricantMIC2076-2YM
MarqueMicrochip
0,399 €
Each (In a Tube of 95)
Unité
High Side, USB Power Distribution 4 90mΩ Internally Limited Surface Mount SOIC 8 0.9A 5 x 3.99 x 1.63mm 5mm 3.99mm 1.63mm 5.5 V +85 °C