Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 4208 produits
Nombre de résultats par page
Description Prix Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
N° de stock RS 124-5349
Référence fabricantNCP1117ST50T3G
0,126 €
Each (On a Reel of 4000)
Unité
- 5 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
N° de stock RS 535-9010
Référence fabricantLM2940T-10.0/NOPB
0,818 €
Each (In a Pack of 5)
Unité
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
N° de stock RS 165-7750
Référence fabricantLD1117S33CTR
0,109 €
Each (On a Reel of 2500)
Unité
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
N° de stock RS 686-9388
Référence fabricantLD1117S33CTR
0,282 €
Each (In a Pack of 25)
Unité
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
N° de stock RS 802-2130
Référence fabricantNCP1117ST50T3G
0,30 €
Each (In a Pack of 20)
Unité
- 5 V Fixed SOT-223 1A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
N° de stock RS 102-5700
Référence fabricantLM2940T-10.0/NOPB
1,144 €
Each (In a Tube of 45)
Unité
- 10 V Fixed TO-220 1A Through Hole 11.5 V 26 V 3 1 Positive - - -40 °C
N° de stock RS 163-2468
Référence fabricantMC33269DTRK-3.3G
0,209 €
Each (On a Reel of 2500)
Unité
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
N° de stock RS 688-9231
Référence fabricantMC33269DTRK-3.3G
0,59 €
Each (In a Pack of 2)
Unité
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
N° de stock RS 806-0895
Référence fabricantNCP5501DT33RKG
0,454 €
Each (On a Tape of 25)
Unité
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
N° de stock RS 146-0191
Référence fabricantMCP1703A-3302E/DB
MarqueMicrochip
0,44 €
Each (In a Tube of 78)
Unité
- 3.3 V Fixed SOT-223 250mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C
N° de stock RS 163-0718
Référence fabricantNCP5501DT33RKG
0,196 €
Each (On a Reel of 2500)
Unité
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
N° de stock RS 165-4224
Référence fabricantMIC5205YM5-TR
MarqueMicrochip
0,254 €
Each (On a Reel of 3000)
Unité
- - Adjustable SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 5µA 1% -40 °C
N° de stock RS 100-5939
Référence fabricantLM3940IT-3.3/NOPB
1,325 €
Each (In a Tube of 45)
Unité
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
N° de stock RS 910-1449
Référence fabricantMIC5205YM5-TR
MarqueMicrochip
0,28 €
Each (In a Pack of 25)
Unité
- - Adjustable SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 5µA 1% -40 °C
N° de stock RS 770-9486
Référence fabricantMCP1703A-3302E/DB
MarqueMicrochip
0,525 €
Each (In a Pack of 6)
Unité
- 3.3 V Fixed SOT-223 250mA Surface Mount 2.7 V 16 V 3 1 Positive 5µA 2% -40 °C
N° de stock RS 534-3021
Référence fabricantLM3940IT-3.3/NOPB
1,58 €
Each
Unité
- 3.3 V Fixed TO-220 1A Through Hole 4.5 V 7.5 V 3 1 Positive - - -40 °C
N° de stock RS 919-8759
Référence fabricantTLE4264GHTSA1
MarqueInfineon
1,475 €
Each (On a Reel of 1000)
Unité
- 5 V Fixed SOT-223 120mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 9mA ±2% -40 °C
N° de stock RS 911-5697
Référence fabricantMCP1700-3302E/TO
MarqueMicrochip
0,236 €
Each (In a Bag of 1000)
Unité
- 3.3 V Fixed TO-92 250mA Through Hole 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
N° de stock RS 403-888
Référence fabricantMCP1700-3302E/TO
MarqueMicrochip
0,313 €
Each (In a Pack of 10)
Unité
- 3.3 V Fixed TO-92 250mA Through Hole 2.3 V 6 V 3 1 Positive 0.0016mA ±2% -40 °C
N° de stock RS 714-0697
Référence fabricantLD1117S33TR
0,282 €
Each (In a Pack of 10)
Unité
- 3.3 V Fixed SOT-223 1.3A Surface Mount - 15 V 3+Tab 1 Positive 5mA ±1% 0 °C