Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.

How to choose linear voltage regulator ICs?

The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.

How to test a linear voltage regulator?

  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 1948 produits
Nombre de résultats par page
Description Prix Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
N° de stock RS 168-6049
Référence fabricantL78L05ACZ
0,091 €
Each (In a Bag of 2500)
Unité
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%
N° de stock RS 714-7768
Référence fabricantL78L05ACZTR
0,302 €
Each (In a Pack of 25)
Unité
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +150 °C 1 Positive ±5%
N° de stock RS 918-1971
Référence fabricantL7805CV
0,367 €
Each (In a Tube of 50)
Unité
5 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive -
N° de stock RS 189-1295
Référence fabricantL78L05ACZ
2,22 €
Each
Unité
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%
N° de stock RS 121-9161
Référence fabricantUA78M05CDCY
0,453 €
Each (In a Tube of 80)
Unité
5 V 500mA Fixed SOT-223 Surface Mount 7 V 25 V 3+Tab - 0 °C +125 °C 1 Positive -
N° de stock RS 661-6721
Référence fabricantUA78M05CDCY
0,556 €
Each (In a Pack of 5)
Unité
5 V 500mA Fixed SOT-223 Surface Mount 7 V 25 V 3+Tab - 0 °C +125 °C 1 Positive -
N° de stock RS 719-2768
Référence fabricantNCP7805TG
0,451 €
Each (In a Pack of 10)
Unité
5 V 1A Fixed TO-220 Through Hole 7 V 35 V 3 - 0 °C +125 °C 1 - 4%
N° de stock RS 516-6212
Référence fabricantMC7912CTG
2,20 €
Each
Unité
-12 V 1A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +125 °C 1 Negative ±4%
N° de stock RS 785-7125
Référence fabricantMC7915BTG
0,464 €
Each (In a Pack of 5)
Unité
-15 V 1A Fixed TO-220 Through Hole - -40 V dc 3 15W -40 °C +125 °C 1 Negative -
N° de stock RS 918-1975
Référence fabricantL7812CV
0,334 €
Each (In a Tube of 50)
Unité
12 V 1.5A Fixed TO-220 Through Hole - 40 V 3 - 0 °C +125 °C 1 Positive -
N° de stock RS 922-3514
Référence fabricantUA7812CKCS
0,356 €
Each (In a Tube of 50)
Unité
- - - - - - - - - - - - - -
N° de stock RS 103-5083
Référence fabricantNCP7805TG
0,41 €
Each (In a Tube of 50)
Unité
5 V 1A Fixed TO-220 Through Hole 7 V 35 V 3 - 0 °C +125 °C 1 - 4%
N° de stock RS 170-4344
Référence fabricantLR8N3-G
MarqueMicrochip
0,44 €
Each (In a Bag of 1000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 862-6281
Référence fabricantHMC1060LP3E
6,73 €
Each
Unité
1.8 5.2 V 500mA Adjustable QFN Surface Mount 3.35 V 5.6 V 16 - -40 °C +85 °C 4 Positive 2%
N° de stock RS 661-6705
Référence fabricantUA7812CKCS
0,698 €
Each (In a Pack of 5)
Unité
12 V 1.5A Fixed TO-220 Through Hole 14.5 V 30 V 3 - 0 °C +125 °C 1 Positive -
N° de stock RS 655-622
Référence fabricantCSR2-6E
30,54 €
Each
Unité
230 V 6A Adjustable - Panel Mount - 230 V 3 - 0 °C +75 °C - - -
N° de stock RS 516-4806
Référence fabricantMC7808CTG
2,20 €
Each
Unité
8 V 2.2A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 829-3266
Référence fabricantLR8N3-G
MarqueMicrochip
0,53 €
Each (In a Pack of 10)
Unité
1.2 440 V 30mA Adjustable TO-92 Through Hole 13.2 V 450 V 3 - -40 °C +85 °C 1 Positive ±5%
N° de stock RS 102-3489
Référence fabricantMC7808CTG
0,367 €
Each (In a Tube of 50)
Unité
8 V 2.2A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
N° de stock RS 178-4774
Référence fabricantMC7915BTG
0,388 €
Each (In a Tube of 50)
Unité
-15 V 1A Fixed TO-220 Through Hole - -40 V dc 3 15W -40 °C +125 °C 1 Negative -