Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 724 produits
Nombre de résultats par page
Description Prix Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
N° de stock RS 146-5631
Référence fabricantLNK364GN
0,742 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 45Ω 1 - 750mA 6W Surface Mount SMDB 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low Power 9.83mm Short Circuit
N° de stock RS 533-890
Référence fabricantTNY274GN
0,788 €
Each (In a Pack of 5)
Unité
- Off Line Switcher - - - - 11W Surface Mount PDIP SMD 7 9.83 x 6.6 x 3.68mm - 9.83mm -
N° de stock RS 146-5635
Référence fabricantTNY274GN
0,468 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 48Ω 1 - 750mA 8.5W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
N° de stock RS 146-5693
Référence fabricantTNY280PN
1,438 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 4.5Ω 1 - 2550mA 28.5W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
N° de stock RS 146-5643
Référence fabricantTNY276PN
0,845 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 24Ω 1 - 1350mA 15W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
N° de stock RS 146-5630
Référence fabricantLNK364PN
0,709 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 45Ω 1 - 750mA 6W Through Hole DIPB 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low Power 9.83mm Short Circuit
N° de stock RS 110-7182
Référence fabricantBTS3028SDLATMA1
MarqueInfineon
2,06 €
Each (In a Pack of 5)
Unité
- Low Side Power Switch 128mΩ 1 10V 5.8A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
N° de stock RS 166-0876
Référence fabricantBTS3028SDLATMA1
MarqueInfineon
1,01 €
Each (On a Reel of 2500)
Unité
- Low Side Power Switch 128mΩ 1 10V 5.8A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
N° de stock RS 166-1829
Référence fabricantFDC6331L
0,142 €
Each (On a Reel of 3000)
Unité
- Integrated Load Switch 0.1Ω 2 8V 2.8A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
N° de stock RS 110-7746
Référence fabricantBTS432E2E3062ABUMA1
MarqueInfineon
4,228 €
Each (In a Pack of 4)
Unité
- High Side Power Switch 70mΩ 1 63V 11A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
N° de stock RS 166-1129
Référence fabricantBTS432E2E3062ABUMA1
MarqueInfineon
2,018 €
Each (On a Reel of 1000)
Unité
- High Side Power Switch 70mΩ 1 63V 11A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
N° de stock RS 761-3616
Référence fabricantFDC6331L
0,446 €
Each (In a Pack of 5)
Unité
- Integrated Load Switch 0.1Ω 2 8V 2.8A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
N° de stock RS 146-5672
Référence fabricantTNY278GN
1,088 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 1 - 1650mA 21.5W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
N° de stock RS 146-5699
Référence fabricantLNK364DN
0,757 €
Each (In a Tube of 100)
Unité
- Off Line Switcher 45Ω 1 - 750mA 6W Surface Mount SOC 8 4.9 x 3.9 x 1.5mm Energy Efficient, Low Power 4.9mm Short Circuit
N° de stock RS 898-6965
Référence fabricantBTS442E2E3062ABUMA1
MarqueInfineon
6,085 €
Each (In a Pack of 2)
Unité
- High Side Switch 35mΩ 1 4.5 → 42V 21A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
N° de stock RS 146-5664
Référence fabricantTNY277GN
0,578 €
Each (In a Tube of 50)
Unité
- Off Line Switcher 13.5Ω 1 - 1650mA 18W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
N° de stock RS 165-8024
Référence fabricantBTS442E2E3062ABUMA1
MarqueInfineon
2,842 €
Each (On a Reel of 1000)
Unité
- High Side Switch 35mΩ 1 4.5 → 42V 21A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
N° de stock RS 165-5489
Référence fabricantVNN3NV04PTR-E
0,445 €
Each (On a Reel of 1000)
Unité
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 3.5A - Surface Mount SOT-223 3+Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
N° de stock RS 793-1403
Référence fabricantVNN1NV04PTR-E
0,89 €
Each (In a Pack of 5)
Unité
- OMNIFET: Fully Autoprotected Power MOSFET - - 40V 1.7A - Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm - 6.7mm -
N° de stock RS 124-8749
Référence fabricantBTS721L1XUMA1
MarqueInfineon
2,972 €
Each (On a Reel of 1000)
Unité
- - - - - - - Surface Mount DSO 20 - - - -