DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 168-4357
Référence fabricantMMPF0200F4AEP
MarqueNXP
3,353 €
Each (In a Tray of 260)
Unité
0.3 V 5.15 V 2.8 V 4.5 V 0A 10mA Step Down, Step Up 12 Adjustable Surface Mount QFN 56 +85 °C -40 °C
N° de stock RS 823-2353
Référence fabricantMMPF0200F4AEP
MarqueNXP
4,915 €
Each (In a Pack of 2)
Unité
0.3 V 5.15 V 2.8 V 4.5 V 0A 10mA Step Down, Step Up 12 Adjustable Surface Mount QFN 56 +85 °C -40 °C
N° de stock RS 823-2274
Référence fabricantMC33907AE
MarqueNXP
5,98 €
Each
Unité
3.201 V 5.05 V 3 V 19 V - 800mA Non-Inverting, Step Down/Step Up 6 Adjustable Surface Mount LQFP 48 +125 °C -40 °C
N° de stock RS 168-4355
Référence fabricantMC33907AE
MarqueNXP
4,466 €
Each (In a Tray of 250)
Unité
3.201 V 5.05 V 3 V 19 V - 800mA Non-Inverting, Step Down/Step Up 6 Adjustable Surface Mount LQFP 48 +125 °C -40 °C