DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1000 produits
Nombre de résultats par page
Description Prix Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 901-1545
Référence fabricant171021501
16,38 €
Each
Unité
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
N° de stock RS 761-9702
Référence fabricantLTM8021EV#PBF
11,83 €
Each
Unité
0.8 V 5 V 3 V 36 V - 500mA Step Down 1 Adjustable Surface Mount LGA 35 +125 °C -40 °C
N° de stock RS 159-7697
Référence fabricantADP2108AUJZ-1.2-R7
0,802 €
Each (On a Reel of 3000)
Unité
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
N° de stock RS 162-3795
Référence fabricant171021501
12,873 €
Each (On a Reel of 250)
Unité
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
N° de stock RS 759-1792
Référence fabricantADP2108AUJZ-1.2-R7
1,574 €
Each (On a Tape of 5)
Unité
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
N° de stock RS 910-1966
Référence fabricantLM2576-5.0WT
MarqueMicrochip
1,62 €
Each (In a Pack of 5)
Unité
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C
N° de stock RS 178-4929
Référence fabricantLM2576-5.0WT
MarqueMicrochip
1,354 €
Each (In a Tube of 50)
Unité
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C
N° de stock RS 919-9121
Référence fabricantLT1613CS5TRMPBF
2,241 €
Each (On a Reel of 500)
Unité
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
N° de stock RS 761-8324
Référence fabricantLT1613CS5#TRMPBF
3,57 €
Each
Unité
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
N° de stock RS 921-6831
Référence fabricantLM2577S-ADJ/NOPB
5,446 €
Each (In a Tube of 45)
Unité
1.23 V 12 V 3.5 V 40 V - 3A Step Up 1 Adjustable Surface Mount TO-263 5 +125 °C -40 °C
N° de stock RS 761-5505
Référence fabricantLM2577S-ADJ/NOPB
8,11 €
Each
Unité
1.23 V 12 V 3.5 V 40 V - 3A Step Up 1 Adjustable Surface Mount TO-263 5 +125 °C -40 °C
N° de stock RS 103-1582
Référence fabricantL4971
1,924 €
Each (In a Tube of 50)
Unité
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
N° de stock RS 165-8411
Référence fabricantPAM2306AYPKE
MarqueDiodesZetex
0,234 €
Each (On a Reel of 3000)
Unité
- 1.8 V, 3.3 V 2.5 V 5.5 V - 1A Step Down 2 Fixed Surface Mount WDFN 12 +85 °C -40 °C
N° de stock RS 921-0751
Référence fabricantPAM2306AYPKE
MarqueDiodesZetex
0,51 €
Each (In a Pack of 20)
Unité
- 1.8 V, 3.3 V 2.5 V 5.5 V - 1A Step Down 2 Fixed Surface Mount WDFN 12 +85 °C -40 °C
N° de stock RS 714-7743
Référence fabricantL4971
2,25 €
Each
Unité
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
N° de stock RS 774-1446
Référence fabricantTPS54061DRBT
2,55 €
Each
Unité
0.8 V 58 V 4.7 V 60 V - 200mA Step Down 1 Adjustable Surface Mount SON 8 +150 °C -40 °C
N° de stock RS 922-2329
Référence fabricantTPS54061DRBT
1,367 €
Each (On a Reel of 250)
Unité
0.8 V 58 V 4.7 V 60 V - 200mA Step Down 1 Adjustable Surface Mount SON 8 +150 °C -40 °C
N° de stock RS 885-5429
Référence fabricantAP8802FNG-7
MarqueDiodesZetex
1,52 €
Each (In a Pack of 5)
Unité
- 48 V 8 V 48 V - 1A Step Down 1 Adjustable Surface Mount U-DFN3030 10 +105 °C -40 °C
N° de stock RS 901-1541
Référence fabricant171050601
15,45 €
Each
Unité
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
N° de stock RS 162-3797
Référence fabricant171050601
12,043 €
Each (On a Reel of 250)
Unité
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C