USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 877-2942
Référence fabricantSTOTG04EQTR
2,07 €
Each (In a Pack of 5)
Unité
1 1.5 Mbit/s, 1.5 Mbps, 12 Mbit/s, 12 Mbps USB 2.0-OTG Dual Yes - 1.6 → 3.6 V Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
N° de stock RS 165-5317
Référence fabricantSTOTG04EQTR
1,882 €
Each (On a Reel of 4000)
Unité
1 1.5 Mbit/s, 1.5 Mbps, 12 Mbit/s, 12 Mbps USB 2.0-OTG Dual Yes - 1.6 → 3.6 V Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C