LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 46 produits
Nombre de résultats par page
Description Prix Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
N° de stock RS 191-3380
Référence fabricantMAX9277GTM/V+
13,03 €
Each
Unité
1 LVDS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 48 50mV -50mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm
N° de stock RS 191-3249
Référence fabricantMAX13047EEVB+T
3,611 €
Each (On a Reel of 2500)
Unité
1 - Translator & Repeater Translator 16Mbps - Surface Mount TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm
N° de stock RS 190-7446
Référence fabricantMAX9130EXT+T
2,96 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 190-7305
Référence fabricantMAX9176EUB+
5,395 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 190-6270
Référence fabricantMAX9175EUB+
3,97 €
Each (In a Tube of 50)
Unité
- CML, LVDS, LVPECL Deserializer LVDS 800Mbps 3 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm
N° de stock RS 190-6265
Référence fabricantMAX9113EKA+T
3,883 €
Each (On a Reel of 2500)
Unité
- LVDS Deserializer CMOS, LVTTL 500Mbps 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm
N° de stock RS 190-0894
Référence fabricantMAX9122EUE+
3,25 €
Each (In a Pack of 2)
Unité
4 LVDS Quad Receiver LVCMOS 500Mbps 4 Surface Mount TSSOP 16 100mV -100mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm
N° de stock RS 190-4905
Référence fabricantMAX9375EUA+
8,43 €
Each (In a Tube of 50)
Unité
- - Translator & Repeater Translator - - Surface Mount μMax 8 100mV -100mV 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 190-7292
Référence fabricantMAX9175EUB+
4,735 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 190-7240
Référence fabricantMAX9157EHJ+
5,72 €
Each
Unité
- LVDS Transceiver LVDS - - Surface Mount TQFP - - - - - -
N° de stock RS 190-7356
Référence fabricantMAX9112EKA+T
4,46 €
Each (In a Pack of 2)
Unité
- - - - - - - - - - - - - -
N° de stock RS 191-4868
Référence fabricantMAX13030EETE+
6,005 €
Each (In a Pack of 2)
Unité
- CMOS Translator & Repeater Translator 100Mbps 6 Surface Mount TQFN 16 0.4V 0.2V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm
N° de stock RS 190-6271
Référence fabricantMAX9176EUB+
3,546 €
Each (In a Tube of 50)
Unité
- LVDS Deserializer LVDS 800Mbps 2 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm
N° de stock RS 190-6262
Référence fabricantMAX9111EKA+T
2,491 €
Each (On a Reel of 2500)
Unité
- LVDS Deserializer CMOS, LVTTL 500Mbps 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm
N° de stock RS 190-6267
Référence fabricantMAX9130EXT+T
2,165 €
Each (On a Reel of 2500)
Unité
- LVDS Deserializer LVCMOS, LVTTL 500Mbps 1 Surface Mount SC-70 6 50mV -50mV 2.15 x 1.35 x 1mm 1mm 2.15mm
N° de stock RS 191-6986
Référence fabricantMAX9272AGTM/V+
5,51 €
Each
Unité
1 - Deserializer LVCMOS 1.5Gbps 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm
N° de stock RS 190-6266
Référence fabricantMAX9121EUE+
2,915 €
Each (In a Tube of 96)
Unité
- LVDS Deserializer LVCMOS 500Mbps 2 Surface Mount TSSOP 16 100mV -100mV 5.1 x 4.5 x 0.42mm 0.42mm 5.1mm
N° de stock RS 190-6268
Référence fabricantMAX9157EHJ+
4,96 €
Each (In a Tray of 360)
Unité
4 LVDS Transceiver LVDS 200Mbps 4 Surface Mount TQFP 32 100mV -100mV 5.2 x 5.2 x 1.05mm 1.05mm 5.2mm
N° de stock RS 191-3795
Référence fabricantMAX13047EEVB+T
5,835 €
Each (In a Pack of 2)
Unité
1 - Translator & Repeater Translator 16Mbps - Surface Mount TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm
N° de stock RS 191-3621
Référence fabricantMAX14591ETA+T
1,98 €
Each (In a Pack of 5)
Unité
- MDIO Open Drain Translator & Repeater Translator 8Mbps - Surface Mount TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm