I/O Expanders

I/O expandersare a type of computer hardware that allows more than one device to connect to a single port on a computer.

How do I/O expanders work?

The expander connects to a single spot, but has multiple connections for other devices. Such expanders offer the advantage of allowing more devices of a particular port type to be used at the same time. This commonly used with USBs and ethernet ports.

Types of I/O expanders

There are two main types of I/O expanders: internal and external.

Internal expanders

These have a connection inside the computer, typically on the motherboard, and the only part the user can see is the expansion plate which houses the ports to which they can connect more devices.

External expanders

An external expander plugs into an existing port introducing multiple new places to connect. When not part of a computer system, these devices are commonly known as splitters.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Number of I/O Channels Interface Number of Pins Package Type Clock Frequency Mounting Type Maximum Supply Voltage Minimum Supply Voltage
N° de stock RS 193-8490
Référence fabricantCY8C9560A-24AXI
7,35 €
Each
Unité
60 I2C 100 TQFP 100kHz Surface Mount 5.25 V 3 V
N° de stock RS 125-4198
Référence fabricantCY8C9540A-24PVXI
7,39 €
Each
Unité
40 I2C 48 SSOP 100kHz Surface Mount 5.25 V 3 V
N° de stock RS 125-4197
Référence fabricantCY8C9520A-24PVXI
4,075 €
Each (In a Pack of 2)
Unité
20 I2C 28 SSOP 100kHz Surface Mount 5.25 V 3 V
N° de stock RS 188-5383
Référence fabricantCY8C9540A-24PVXI
6,029 €
Each (In a Tube of 30)
Unité
40 I2C 48 SSOP 24MHz Surface Mount 5.25 V 3 V
N° de stock RS 188-5382
Référence fabricantCY8C9520A-24PVXI
3,342 €
Each (In a Tube of 47)
Unité
20 I2C 28 SSOP 24MHz Surface Mount 5.25 V 3 V
N° de stock RS 193-8488
Référence fabricantCY8C9560A-24AXI
5,744 €
Each (In a Tray of 90)
Unité
60 I2C 100 TQFP 100kHz Surface Mount 5.25 V 3 V