Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 46 produits
Nombre de résultats par page
Description Prix Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 165-6456
Référence fabricantLAN8720AI-CP-TR
MarqueMicrochip
1,232 €
Each (In a Pack of 5)
Unité
100BASE-TX, 10BASE-T, IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 911-5665
Référence fabricantLAN8720AI-CP
MarqueMicrochip
1,019 €
Each (In a Tray of 490)
Unité
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 165-5148
Référence fabricantLAN8720AI-CP-TR
MarqueMicrochip
1,019 €
Each (On a Reel of 5000)
Unité
100BASE-TX, 10BASE-T, IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 823-3447
Référence fabricantLAN8740AI-EN
MarqueMicrochip
1,376 €
Each (In a Pack of 5)
Unité
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
N° de stock RS 772-9534
Référence fabricantLAN8720AI-CP
MarqueMicrochip
1,232 €
Each (In a Pack of 5)
Unité
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 178-5259
Référence fabricantLAN8740A-EN
MarqueMicrochip
0,924 €
Each (In a Tray of 490)
Unité
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
N° de stock RS 799-0180
Référence fabricantLAN8742A-CZ
MarqueMicrochip
1,018 €
Each (In a Pack of 5)
Unité
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 177-5523
Référence fabricantWIZ108SR
MarqueWIZnet Inc
20,425 €
Each (In a Box of 36)
Unité
IEEE 802.3 2 100Mbps - Screw Mount - - - - - - - - -
N° de stock RS 803-2241
Référence fabricantLAN8740A-EN
MarqueMicrochip
1,098 €
Each (In a Pack of 5)
Unité
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
N° de stock RS 178-5257
Référence fabricantLAN8742A-CZ
MarqueMicrochip
0,77 €
Each (In a Tray of 490)
Unité
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 725-7648
Référence fabricantWIZ108SR
MarqueWIZnet Inc
21,77 €
Each
Unité
IEEE 802.3 2 100Mbps - Screw Mount - - - - - - - - -
N° de stock RS 198-1197
Référence fabricantKSZ9131RNXI
MarqueMicrochip
2,964 €
Each (In a Pack of 5)
Unité
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 V Surface Mount QFN, VQFN (wettable) 48 3.3 V - - - - - -
N° de stock RS 799-0171
Référence fabricantLAN8741AI-EN
MarqueMicrochip
1,044 €
Each (In a Pack of 5)
Unité
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
N° de stock RS 799-0183
Référence fabricantLAN8742AI-CZ
MarqueMicrochip
1,254 €
Each (In a Pack of 5)
Unité
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
N° de stock RS 825-1039
Référence fabricantLAN8187I-JT
MarqueMicrochip
1,284 €
Each (In a Pack of 5)
Unité
IEEE 802.3-2005, IEEE 802.3ab 2 10 Mbps, 100 Mbps 79 mA Surface Mount TQFP 64 1.6 → 3.6 V 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +85 °C -40 °C 10.2mm
N° de stock RS 122-4830
Référence fabricantKSZ8061MNGW
MarqueMicrochip
1,743 €
Each (In a Pack of 4)
Unité
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +105 °C -40 °C 7mm
N° de stock RS 861-0567
Référence fabricantLAN8710A-EZC-TR
MarqueMicrochip
1,058 €
Each (In a Pack of 5)
Unité
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 100Mbps - Surface Mount QFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C 0 °C 5.1mm
N° de stock RS 911-2717
Référence fabricantKSZ9021RLI
MarqueMicrochip
4,95 €
Each
Unité
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 1 1000Mbit/s 563 mA Surface Mount LQFP 64 1.2 V 10 x 10 x 1mm 1mm 10mm +85 °C -40 °C 10mm
N° de stock RS 122-4833
Référence fabricantKSZ8061RNDW
MarqueMicrochip
1,62 €
Each (In a Pack of 4)
Unité
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm
N° de stock RS 178-4882
Référence fabricantKSZ8721SL
MarqueMicrochip
2,601 €
Each (In a Tube of 30)
Unité
IEEE 802.3u 1 100Mbps 151 mA Surface Mount SSOP 48 3.3 V 16.002 x 7.595 x 2.388mm 2.388mm 16mm +70 °C 0 °C 7.595mm