Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Voir plus Voir moins

Filtres

Afficher 81 - 96 des 96 produits
Nombre de résultats par page
Description Prix Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
N° de stock RS 888-4843
Référence fabricantLAN9221I-ABZJ
MarqueMicrochip
4,311 €
Each (In a Tray of 260)
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes Yes 3.3 V 7.95 x 7.95 x 0.9mm
N° de stock RS 533-8798
Référence fabricantDP83816AVNG/NOPB
11,52 €
Each
Unité
100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 144 Yes Yes 3.3 V 20 x 20 x 1.4mm
N° de stock RS 187-7745
Référence fabricantLAN7431-I/YXX
MarqueMicrochip
5,43 €
Each
Unité
- - - Full Duplex, Half Duplex 2.5Gbit/s External IEEE 802.3az Surface Mount SQFN 72 Yes Yes 1.8 V, 2.5 V, 3.3 V 10 x 10 x 0.95mm
N° de stock RS 178-3974
Référence fabricantLAN91C113-NU
MarqueMicrochip
6,02 €
Each (In a Tray of 90)
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 16 x 16 x 1.2mm
N° de stock RS 672-6821
Référence fabricantLAN9117-MT
MarqueMicrochip
9,86 €
Each
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 912-2941
Référence fabricantENC28J60-I/SS
MarqueMicrochip
2,164 €
Each (In a Tube of 47)
Unité
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
N° de stock RS 772-9427
Référence fabricantLAN91C96-MU
MarqueMicrochip
13,49 €
Each
Unité
10BaseT EISA, ISA AUI Full Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount TQFP 100 - Yes 3.3 V 14.1 x 14.1 x 1.05mm
N° de stock RS 672-6824
Référence fabricantLAN9118-MT
MarqueMicrochip
15,77 €
Each
Unité
100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 672-6837
Référence fabricantLAN91C111-NU
MarqueMicrochip
19,35 €
Each
Unité
100BaseT, 100BaseT4, 100BaseTX, 10BaseT EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 14 x 14 x 1mm
N° de stock RS 187-7717
Référence fabricantLAN7431-I/YXX
MarqueMicrochip
4,551 €
Each (In a Tray of 168)
Unité
- - - Full Duplex, Half Duplex 2.5Gbit/s External IEEE 802.3az Surface Mount SQFN 72 Yes Yes 1.8 V, 2.5 V, 3.3 V 10 x 10 x 0.95mm
N° de stock RS 823-3441
Référence fabricantLAN9420I-NU
MarqueMicrochip
4,42 €
Each (In a Pack of 2)
Unité
100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 14.2 x 14.2 x 1.05mm
N° de stock RS 798-5236
Référence fabricantLAN9221I-ABZJ
MarqueMicrochip
4,44 €
Each
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes Yes 3.3 V 7.95 x 7.95 x 0.9mm
N° de stock RS 665-8992
Référence fabricantTPS2376D
2,404 €
Each (In a Pack of 5)
Unité
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm
N° de stock RS 672-6828
Référence fabricantLAN91C111I-NU
MarqueMicrochip
21,17 €
Each
Unité
100BaseT, 100BaseT4, 100BaseTX, 10BaseT EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 14 x 14 x 1mm
N° de stock RS 798-5232
Référence fabricantLAN9215I-MT
MarqueMicrochip
10,51 €
Each
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.45mm
N° de stock RS 825-1048
Référence fabricantLAN91C96-MS
MarqueMicrochip
13,49 €
Each
Unité
10BaseT SPI AUI Full Duplex 10Mbps External, Internal ANSI 8802-3, IEEE 802.3 Surface Mount QFP 100 - Yes 5 V 20.1 x 14.1 x 3.05mm