Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.
An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.
Applications
Modern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 96 produits
Nombre de résultats par page
Description Prix Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
N° de stock RS 687-8749
Référence fabricantENC424J600-I/ML
MarqueMicrochip
3,17 €
Each
Unité
100BaseTX, 10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount QFN 44 Yes Yes 3.3 V 8 x 8 x 0.88mm
N° de stock RS 889-5809
Référence fabricantLAN9514I-JZX
MarqueMicrochip
4,74 €
Each (In a Tray of 260)
Unité
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 1.5 Mbps, 12 Mbps, 480 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9.1 x 9.1 x 0.95mm
N° de stock RS 880-6718
Référence fabricantLAN9252I/PT
MarqueMicrochip
9,82 €
Each
Unité
100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount TQFP 64 Yes Yes 3.3 (Max.) V 10 x 10 x 1.05mm
N° de stock RS 179-4005
Référence fabricantMPL360B-I/Y8X
MarqueMicrochip
6,55 €
Each
Unité
- PWM, SPI, UART PWM, SPI, UART - - - - Surface Mount TQFP 48 - Yes 3.3 V 7 x 7 x 1.05mm
N° de stock RS 666-5710
Référence fabricantENC28J60-I/ML
MarqueMicrochip
2,53 €
Each
Unité
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN 28 - Yes 3.3 V 6 x 6 x 0.88mm
N° de stock RS 672-6840
Référence fabricantLAN9218-MT
MarqueMicrochip
15,64 €
Each
Unité
100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 177-3551
Référence fabricantLAN7500I-ABZJ
MarqueMicrochip
4,196 €
Each (In a Tray of 260)
Unité
1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 - - 3.3 V 8.15 x 8.15 x 0.95mm
N° de stock RS 912-7000
Référence fabricantLAN9730I-ABZJ
MarqueMicrochip
2,995 €
Each (In a Tray of 260)
Unité
100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 Yes - 3.3 V 8.15 x 8.15 x 0.9mm
N° de stock RS 672-6812
Référence fabricantLAN9115-MT
MarqueMicrochip
7,70 €
Each
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 177-3997
Référence fabricantKSZ8851-16MLLI
MarqueMicrochip
2,915 €
Each (In a Pack of 2)
Unité
100BaseTX, 10BaseT BIU 100BaseTX, 10BaseT Full Duplex, Half Duplex 100Mbit/s Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 Yes Yes 3.3 V 7.1 x 7.1 x 1.45mm
N° de stock RS 911-5801
Référence fabricantLAN91C111-NS
MarqueMicrochip
17,538 €
Each (In a Tray of 66)
Unité
100BaseTX, 10BaseT EISA, ISA MII Full Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFP 128 Yes Yes 3.3 V 20.1 x 14.1 x 3.05mm
N° de stock RS 861-0576
Référence fabricantLAN91C113-NU
MarqueMicrochip
6,19 €
Each
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 16 x 16 x 1.2mm
N° de stock RS 889-5342
Référence fabricantLAN9118-MT
MarqueMicrochip
13,142 €
Each (In a Tray of 90)
Unité
100BaseTX, 10BaseT PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 178-5007
Référence fabricantLAN9117-MT
MarqueMicrochip
8,214 €
Each (In a Tray of 90)
Unité
100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm
N° de stock RS 911-5609
Référence fabricantLAN91C96-MU
MarqueMicrochip
11,405 €
Each (In a Tray of 90)
Unité
10BaseT EISA, ISA AUI Full Duplex 10Mbps External, Internal IEEE 802.3 Surface Mount TQFP 100 - Yes 3.3 V 14.1 x 14.1 x 1.05mm
N° de stock RS 772-9420
Référence fabricantLAN91C111I-NS
MarqueMicrochip
22,77 €
Each
Unité
100BaseTX, 10BaseT ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount QFP 128 Yes Yes 3.3 V 14.2 x 14.2 x 1.05mm
N° de stock RS 880-6714
Référence fabricantLAN9252I/ML
MarqueMicrochip
8,94 €
Each
Unité
100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes Yes 3.3 (Max.) V 9 x 9 x 0.95mm
N° de stock RS 162-7568
Référence fabricantTPS2376D
2,003 €
Each (In a Tube of 75)
Unité
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm
N° de stock RS 912-2853
Référence fabricantLAN9218I-MT
MarqueMicrochip
16,151 €
Each (In a Tray of 90)
Unité
100BaseTX, 10BaseT Host Bus, SMI LAN, MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x Surface Mount TQFP 100 Yes Yes 3.3 V 14.1 x 14.1 x 1.45mm
N° de stock RS 178-5356
Référence fabricantLAN9252I/ML
MarqueMicrochip
7,47 €
Each (In a Tray of 260)
Unité
100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes Yes 3.3 (Max.) V 9 x 9 x 0.95mm