CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 255 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 888-4871
Référence fabricantMCP2561-E/SN
MarqueMicrochip
0,593 €
Each (In a Tube of 100)
Unité
1Mbps 1 IEC 61000-4-2 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
N° de stock RS 922-2726
Référence fabricantSN65HVD234D
2,361 €
Each (In a Tube of 75)
Unité
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
N° de stock RS 797-4709
Référence fabricantPCA82C251T/YM,112
MarqueNXP
1,775 €
Each (In a Pack of 2)
Unité
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 897-7254
Référence fabricantIFX1050GVIOXUMA1
MarqueInfineon
0,626 €
Each (In a Pack of 20)
Unité
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 912-9630
Référence fabricantADM3053BRWZ-REEL7
8,122 €
Each (On a Reel of 400)
Unité
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
N° de stock RS 121-8436
Référence fabricantSN65HVD1050D
1,197 €
Each (In a Tube of 75)
Unité
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
N° de stock RS 103-8119
Référence fabricantPCA82C251T/YM,112
MarqueNXP
1,291 €
Each (In a Tube of 100)
Unité
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 121-8949
Référence fabricantSN65HVD251D
2,242 €
Each (In a Tube of 75)
Unité
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
N° de stock RS 796-8984
Référence fabricantADM3054BRWZ
4,84 €
Each
Unité
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
N° de stock RS 121-8413
Référence fabricantSN65HVD233D
2,49 €
Each (In a Tube of 75)
Unité
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
N° de stock RS 124-2432
Référence fabricantTJA1051T,112
MarqueNXP
0,618 €
Each (In a Tube of 100)
Unité
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
N° de stock RS 100-3873
Référence fabricantSN65HVD231D
2,081 €
Each (In a Tube of 75)
Unité
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
N° de stock RS 103-8136
Référence fabricantPCA82C250T/YM,112
MarqueNXP
1,127 €
Each (In a Tube of 100)
Unité
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 816-0273
Référence fabricantTJA1051T,112
MarqueNXP
0,85 €
Each (In a Pack of 10)
Unité
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
N° de stock RS 912-8047
Référence fabricantADM3054BRWZ
3,848 €
Each (In a Tube of 47)
Unité
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
N° de stock RS 922-2341
Référence fabricantISO1050DUB
4,657 €
Each (In a Tube of 50)
Unité
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
N° de stock RS 753-3279
Référence fabricantTLE6250GV33XUMA1
MarqueInfineon
1,435 €
Each (In a Pack of 2)
Unité
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
N° de stock RS 461-9765
Référence fabricantSN65HVD231D
2,40 €
Each
Unité
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
N° de stock RS 177-7215
Référence fabricantLT1796CS8#PBF
2,074 €
Each (In a Tube of 100)
Unité
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C
N° de stock RS 912-6902
Référence fabricantMCP2004-E/SN
MarqueMicrochip
0,602 €
Each (In a Tube of 100)
Unité
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C