CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 14 des 14 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 912-9642
Référence fabricantADM3053BRWZ
8,894 €
Each (In a Tube of 37)
Unité
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
N° de stock RS 912-9630
Référence fabricantADM3053BRWZ-REEL7
8,122 €
Each (On a Reel of 400)
Unité
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
N° de stock RS 742-7803
Référence fabricantADM3053BRWZ-REEL7
10,44 €
Each
Unité
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
N° de stock RS 742-7809
Référence fabricantADM3053BRWZ
10,44 €
Each
Unité
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
N° de stock RS 912-8047
Référence fabricantADM3054BRWZ
3,848 €
Each (In a Tube of 47)
Unité
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
N° de stock RS 411-924
Référence fabricantLT1796CS8#PBF
3,20 €
Each
Unité
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C
N° de stock RS 796-8984
Référence fabricantADM3054BRWZ
4,84 €
Each
Unité
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
N° de stock RS 177-7215
Référence fabricantLT1796CS8#PBF
2,074 €
Each (In a Tube of 100)
Unité
125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C
N° de stock RS 145-7182
Référence fabricantLT1796IS8#PBF
2,407 €
Each (In a Tube of 100)
Unité
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
N° de stock RS 796-8981
Référence fabricantADM3051CRZ
2,40 €
Each (In a Pack of 2)
Unité
- 1 ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
N° de stock RS 159-9347
Référence fabricantADM3051CRZ
2,116 €
Each (In a Tube of 98)
Unité
- 1 ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
N° de stock RS 151-3090
Référence fabricantLTC2875IS8#PBF
2,422 €
Each (In a Tube of 100)
Unité
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
N° de stock RS 761-8481
Référence fabricantLT1796IS8#PBF
3,71 €
Each
Unité
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
N° de stock RS 151-3299
Référence fabricantLTC2875IS8#PBF
4,075 €
Each (In a Pack of 2)
Unité
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C