CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 797-4709
Référence fabricantPCA82C251T/YM,112
MarqueNXP
1,775 €
Each (In a Pack of 2)
Unité
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 103-8119
Référence fabricantPCA82C251T/YM,112
MarqueNXP
1,291 €
Each (In a Tube of 100)
Unité
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 124-2432
Référence fabricantTJA1051T,112
MarqueNXP
0,618 €
Each (In a Tube of 100)
Unité
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
N° de stock RS 815-0677
Référence fabricantPCA82C250T/YM,112
MarqueNXP
1,55 €
Each (In a Pack of 5)
Unité
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 103-8136
Référence fabricantPCA82C250T/YM,112
MarqueNXP
1,127 €
Each (In a Tube of 100)
Unité
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 816-0273
Référence fabricantTJA1051T,112
MarqueNXP
0,85 €
Each (In a Pack of 10)
Unité
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
N° de stock RS 816-0267
Référence fabricantTJA1028T/5V0/20
MarqueNXP
0,977 €
Each (In a Pack of 10)
Unité
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V +150 °C
N° de stock RS 816-0258
Référence fabricantTJA1027T/20,118
MarqueNXP
0,584 €
Each (In a Pack of 10)
Unité
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
N° de stock RS 124-2433
Référence fabricantTJF1051T/3,112
MarqueNXP
0,564 €
Each (In a Tube of 100)
Unité
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
N° de stock RS 166-0003
Référence fabricantTJA1027T/20,118
MarqueNXP
0,425 €
Each (On a Reel of 2500)
Unité
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
N° de stock RS 816-0276
Référence fabricantTJF1051T/3,112
MarqueNXP
0,775 €
Each (In a Pack of 10)
Unité
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C