CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
N° de stock RS 797-4709
Référence fabricantPCA82C251T/YM,112
MarqueNXP
1,78 €
Each (In a Pack of 2)
Unité
1Mbps 1 CAN Transceiver ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
N° de stock RS 815-0677
Référence fabricantPCA82C250T/YM,112
MarqueNXP
1,554 €
Each (In a Pack of 5)
Unité
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
N° de stock RS 103-8136
Référence fabricantPCA82C250T/YM,112
MarqueNXP
1,127 €
Each (In a Tube of 100)
Unité
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
N° de stock RS 166-0003
Référence fabricantTJA1027T/20,118
MarqueNXP
0,425 €
Each (On a Reel of 2500)
Unité
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V
N° de stock RS 816-0267
Référence fabricantTJA1028T/5V0/20
MarqueNXP
0,993 €
Each (In a Pack of 10)
Unité
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V
N° de stock RS 816-0258
Référence fabricantTJA1027T/20,118
MarqueNXP
0,584 €
Each (In a Pack of 10)
Unité
20kBd 1 LIN Transceiver LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V