CAN Controllers

A controller area network (CAN) is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. They are an important part of the communications network in vehicles, known as the 'bus'. Each CAN controller on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC. 


What are CAN controllers used for?

CAN controllers facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These controllers are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.


Types of CAN controllers

CAN controllers come in two types: 

  • Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller.
  • Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission. 

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 438-4699
Référence fabricantSJA1000T/N1,112
MarqueNXP
5,368 €
Each (In a Tube of 15)
Unité
1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C
N° de stock RS 124-2428
Référence fabricantSJA1000T/N1,112
MarqueNXP
5,139 €
Each (In a Tube of 27)
Unité
1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C