CAN Controllers

A controller area network (CAN) is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. They are an important part of the communications network in vehicles, known as the 'bus'. Each CAN controller on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC. 


What are CAN controllers used for?

CAN controllers facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These controllers are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.


Types of CAN controllers

CAN controllers come in two types: 

  • Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller.
  • Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission. 

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
N° de stock RS 681-1089
Référence fabricantMCP2515-e/ST
MarqueMicrochip
1,93 €
Each
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +125 °C
N° de stock RS 178-5000
Référence fabricantMCP2515-E/ST
MarqueMicrochip
1,609 €
Each (In a Tube of 74)
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +125 °C
N° de stock RS 628-3548
Référence fabricantMCP2515-I/SO
MarqueMicrochip
1,54 €
Each
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C
N° de stock RS 911-5690
Référence fabricantMCP2510-I/ST
MarqueMicrochip
2,553 €
Each (In a Tube of 74)
Unité
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C
N° de stock RS 144-5765
Référence fabricantMCP2515-I/SO
MarqueMicrochip
1,276 €
Each (In a Tube of 42)
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C
N° de stock RS 379-2314
Référence fabricantMCP2510-I/ST
MarqueMicrochip
3,042 €
Each (In a Pack of 5)
Unité
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C
N° de stock RS 438-4699
Référence fabricantSJA1000T/N1,112
MarqueNXP
4,823 €
Each (In a Tube of 15)
Unité
1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C
N° de stock RS 124-2428
Référence fabricantSJA1000T/N1,112
MarqueNXP
4,823 €
Each (In a Tube of 27)
Unité
1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C
N° de stock RS 165-3537
Référence fabricantMCP2515-I/ST
MarqueMicrochip
1,41 €
Each (In a Tube of 74)
Unité
1Mbit/s 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C
N° de stock RS 144-5764
Référence fabricantMCP2515-I/P
MarqueMicrochip
1,376 €
Each (In a Tube of 25)
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C
N° de stock RS 666-5739
Référence fabricantMCP2515-E/SO
MarqueMicrochip
1,875 €
Each (In a Pack of 2)
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C
N° de stock RS 698-9038
Référence fabricantMCP2515-I/ST
MarqueMicrochip
1,69 €
Each
Unité
1Mbit/s 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C
N° de stock RS 669-6477
Référence fabricantMCP25050-I/P
MarqueMicrochip
3,05 €
Each
Unité
1Mbps 1 CAN 2.0B Sleep 20 mA Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm 5.5 V +85 °C
N° de stock RS 628-3532
Référence fabricantMCP2515-I/P
MarqueMicrochip
1,64 €
Each
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C
N° de stock RS 911-5606
Référence fabricantMCP2515-E/SO
MarqueMicrochip
1,565 €
Each (In a Tube of 42)
Unité
1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C
N° de stock RS 379-2308
Référence fabricantMCP2510-I/SO
MarqueMicrochip
2,63 €
Each (In a Pack of 5)
Unité
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C
N° de stock RS 889-5755
Référence fabricantMCP2510-I/SO
MarqueMicrochip
2,221 €
Each (In a Tube of 42)
Unité
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C
N° de stock RS 911-5779
Référence fabricantMCP25050-I/P
MarqueMicrochip
2,553 €
Each (In a Tube of 30)
Unité
1Mbps 1 CAN 2.0B Sleep 20 mA Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm 5.5 V +85 °C
N° de stock RS 177-2853
Référence fabricantMCP2515T-I/ML
MarqueMicrochip
1,432 €
Each (On a Reel of 3300)
Unité
1Mbit/s 1 - Sleep, Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +85 °C
N° de stock RS 165-1918
Référence fabricantMCP2515T-I/ST
MarqueMicrochip
1,277 €
Each (On a Reel of 2500)
Unité
1Mbps 1 CAN 2.0B Sleep 10 mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +85 °C