Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 93 produits
Nombre de résultats par page
Description Prix Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
N° de stock RS 545-7041
Référence fabricantLTC10691CN8#PBF
10,35 €
Each
Unité
Low Pass Filter 8th - 8kHz Dual, Single 5 V, 9 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
N° de stock RS 761-8920
Référence fabricantLTC1065CSW#PBF
11,34 €
Each
Unité
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm
N° de stock RS 761-8926
Référence fabricantLTC1060CSW#PBF
8,01 €
Each
Unité
Universal Filter 2nd Switched Capacitor - Dual, Single 5 V ±8V - Surface Mount SOIC W 20 13.005 x 7.959 x 2.337mm 2.337mm 13.01mm
N° de stock RS 189-8463
Référence fabricantMAX7401ESA+
11,095 €
Each (In a Pack of 2)
Unité
Low Pass Filter 8th Switched Capacitor 5kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 191-3279
Référence fabricantMAX7424EUA+
6,153 €
Each (In a Tube of 50)
Unité
Low Pass Filter 5th Switched Capacitor 45kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 189-8693
Référence fabricantMAX291ESA+
7,33 €
Each (In a Pack of 2)
Unité
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 545-6290
Référence fabricantLTC1065CN8#PBF
10,58 €
Each
Unité
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±5V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
N° de stock RS 535-149
Référence fabricantNJM2760V
0,408 €
Each (In a Pack of 5)
Unité
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
N° de stock RS 709-2166
Référence fabricantUAF42AU
17,77 €
Each
Unité
Universal Filter 2nd Switched Capacitor 100kHz Dual - ±15V 4 Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm
N° de stock RS 858-0813
Référence fabricantLTC1068IG#PBF
13,35 €
Each
Unité
Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter 8th Switched Capacitor 120kHz Dual, Single 3.3 V, 5 V ±5V 4 Surface Mount SSOP 28 10.5 x 5.6 x 1.95mm 1.95mm 10.5mm
N° de stock RS 191-4998
Référence fabricantMAX7407ESA+
7,915 €
Each (In a Pack of 2)
Unité
Low Pass Filter 8th Switched Capacitor 1 Hz → 10 kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 191-5299
Référence fabricantMAX7404CSA+
4,20 €
Each (In a Tube of 100)
Unité
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
N° de stock RS 191-3997
Référence fabricantMAX7408EUA+
4,353 €
Each (In a Tube of 50)
Unité
Low Pass Filter 5th Switched Capacitor 1 Hz → 15 kHz Single 5 V - 1 Surface Mount DIP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 545-7035
Référence fabricantLTC1068CN#PBF
11,81 €
Each
Unité
Universal Filter 8th Switched Capacitor 50kHz Dual, Single 3.3 V, 5 V ±5V 4 Through Hole PDIP 24 32.51 x 6.48 x 3.3mm 3.3mm 32.51mm
N° de stock RS 884-6889
Référence fabricantLTC1067CS#PBF
6,925 €
Each (In a Pack of 2)
Unité
Universal Filter 2nd, 4th Switched Capacitor 20kHz Dual, Single 3 V ±5V 2 Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
N° de stock RS 169-8556
Référence fabricantFMS6141S5X
Marqueonsemi
0,143 €
Each (On a Reel of 3000)
Unité
Band Pass Filter 4th - - Single 5 V - 1 Surface Mount SC-70 5 2 x 1.25 x 1mm 1mm 2mm
N° de stock RS 189-7173
Référence fabricantMAX7414EUA+
4,251 €
Each (In a Tube of 50)
Unité
Low Pass Filter 5th Switched Capacitor 15kHz Single 3 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
N° de stock RS 203-3416
Référence fabricantMLPF-WB55-02E3
0,309 €
Each (In a Pack of 50)
Unité
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - - -
N° de stock RS 169-8117
Référence fabricantNJM2760V
0,401 €
Each (On a Reel of 2000)
Unité
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
N° de stock RS 190-6084
Référence fabricantMAX7404ESA+
4,761 €
Each (In a Tube of 100)
Unité
Elliptic, Low Pass Filter 8th Switched Capacitor 1 → 10kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm