LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 71 produits
Nombre de résultats par page
Description Prix Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 471-500
Référence fabricantLT3518EFE#PBF
6,45 €
Each
Unité
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
N° de stock RS 155-7472
Référence fabricantLT3592EMSE#PBF
2,472 €
Each (In a Tube of 50)
Unité
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
N° de stock RS 761-8706
Référence fabricantLT3477EFE#PBF
7,09 €
Each
Unité
- 4 - - 7.5 mA Surface Mount TSSOP 20 2.5 → 25 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
N° de stock RS 761-8784
Référence fabricantLT3599EFE#PBF
7,12 €
Each
Unité
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
N° de stock RS 761-8677
Référence fabricantLT3465AES6#TRMPBF
3,13 €
Each
Unité
- 6 - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
N° de stock RS 798-9922
Référence fabricantADD5211ACPZ-R7
3,41 €
Each
Unité
- - 2% - 1 μA Surface Mount LFCSP 24 4.5 → 40 V 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C -40 °C
N° de stock RS 145-6323
Référence fabricantLT3598IUF#PBF
4,795 €
Each (In a Tube of 91)
Unité
- - - - - - - - - - - - - -
N° de stock RS 761-8822
Référence fabricantLT3756EMSE#PBF
6,45 €
Each
Unité
- 18 - - 0.005 mA Surface Mount MSOP 16 6 to 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
N° de stock RS 858-0905
Référence fabricantLT3598IFE#PBF
7,80 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 145-1161
Référence fabricantLTC3783EFE#PBF
3,557 €
Each (In a Tube of 95)
Unité
- - - - 1.5 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
N° de stock RS 798-8840
Référence fabricantLT3491ESC8#TRMPBF
2,52 €
Each (In a Pack of 2)
Unité
- 6 ±5% - 4 mA Surface Mount SC-70 8 2.5 12 V 2.2 x 1.35 x 1mm 1mm 2.2mm +85 °C -40 °C
N° de stock RS 145-0666
Référence fabricantLT3475EFE#PBF
4,959 €
Each (In a Tube of 74)
Unité
2 2 - - - Surface Mount TSSOP 20 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C -40 °C
N° de stock RS 823-0161
Référence fabricantLT3593ES6#TRMPBF
3,285 €
Each (In a Pack of 2)
Unité
- - ±5% - 10 μA Surface Mount TSOT-23 6 2.7 5.5 V 1.9 x 1.75 x 0.9mm 0.9mm 1.9mm +85 °C -40 °C
N° de stock RS 154-6363
Référence fabricantLT3465ES6#TRMPBF
1,908 €
Each (On a Reel of 500)
Unité
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
N° de stock RS 153-3351
Référence fabricantLT3518EFE#PBF
4,297 €
Each (In a Tube of 95)
Unité
- 3 - - 10 mA Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C
N° de stock RS 798-8847
Référence fabricantLT3592EMSE#PBF
3,71 €
Each
Unité
- - - - 500 mA Surface Mount MSOP 10 3.6 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
N° de stock RS 798-8856
Référence fabricantLT3760EFE#PBF
9,06 €
Each
Unité
- - - ±2% 150 μA Surface Mount TSSOP 28 6 40 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
N° de stock RS 798-8825
Référence fabricantLT3466EDD-1#PBF
4,145 €
Each (In a Pack of 2)
Unité
- 10 ±4% - 15 mA Surface Mount DFN 20 2.7 22 V 3 x 3 x 0.7mm 0.7mm 3mm +85 °C -40 °C
N° de stock RS 761-8825
Référence fabricantLT3756EMSE-2#PBF
6,43 €
Each
Unité
- 18 - - 0.005 mA Surface Mount MSOP 16 6 to 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
N° de stock RS 151-3307
Référence fabricantLT3761IMSE#PBF
7,56 €
Each
Unité
- - ±3% - 42 mA Surface Mount MSOP 16 4.1 V 4.039 x 3 x 0.86mm 0.86mm 4.039mm +125 °C -40 °C