LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 166-1600
Référence fabricantPCA9553DP/01,118
MarqueNXP
0,643 €
Each (On a Reel of 2500)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 510-734
Référence fabricantPCA9553DP/01,118
MarqueNXP
0,66 €
Each (In a Pack of 5)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 103-8072
Référence fabricantPCA9685PW,112
MarqueNXP
1,653 €
Each (In a Tube of 51)
Unité
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
N° de stock RS 727-5649
Référence fabricantPCA9685PW,112
MarqueNXP
1,95 €
Each (In a Pack of 2)
Unité
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
N° de stock RS 510-908
Référence fabricantPCA9633DP2,118
MarqueNXP
1,154 €
Each (In a Pack of 5)
Unité
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 166-1585
Référence fabricantPCA9633DP1,118
MarqueNXP
0,549 €
Each (On a Reel of 2500)
Unité
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 510-920
Référence fabricantPCA9533DP/02,118
MarqueNXP
1,424 €
Each (In a Pack of 5)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 166-1597
Référence fabricantPCA9633DP2,118
MarqueNXP
0,534 €
Each (On a Reel of 2500)
Unité
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 510-986
Référence fabricantPCA9530DP,118
MarqueNXP
1,326 €
Each (In a Pack of 5)
Unité
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 124-2349
Référence fabricantPCA9530DP,118
MarqueNXP
0,642 €
Each (On a Reel of 2500)
Unité
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 510-976
Référence fabricantPCA9633DP1,118
MarqueNXP
1,108 €
Each (In a Pack of 5)
Unité
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 166-1589
Référence fabricantPCA9533DP/01,118
MarqueNXP
0,855 €
Each (On a Reel of 2500)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 166-1588
Référence fabricantPCA9533DP/02,118
MarqueNXP
0,774 €
Each (On a Reel of 2500)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C