LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 59 produits
Nombre de résultats par page
Description Prix Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 165-5380
Référence fabricantSTCS1PHR
0,755 €
Each (On a Reel of 2500)
Unité
- - - - - - - - - - - - - -
N° de stock RS 877-2863
Référence fabricantSTCS1PHR
1,64 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - - - -
N° de stock RS 110-6605
Référence fabricantSTCS2ASPR
2,04 €
Each (On a Tape of 5)
Unité
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
N° de stock RS 686-4838
Référence fabricantSTP16DP05MTR
1,64 €
Each (In a Pack of 2)
Unité
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
N° de stock RS 166-1140
Référence fabricantSTCS2ASPR
1,298 €
Each (On a Reel of 600)
Unité
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
N° de stock RS 168-6392
Référence fabricantSTP16DP05MTR
0,809 €
Each (On a Reel of 1000)
Unité
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
Nouveau
N° de stock RS 193-1116
Référence fabricantSTEVAL-LLL002V1
108,82 €
Each
Unité
- - - - - - - - 24 V dc - - - - -
N° de stock RS 188-9223
Référence fabricantSTP08DP05MTR
0,289 €
Each (On a Reel of 2500)
Unité
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount SO 16 3 5.5 V 10 x 4 x 1.5mm 1.5mm 10mm +125 °C -40 °C
N° de stock RS 188-9224
Référence fabricantSTP08DP05TTR
0,298 €
Each (On a Reel of 2500)
Unité
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
N° de stock RS 188-9327
Référence fabricantSTP08CP05XTTR
8,47 €
Each
Unité
- - ±1.5 (Bits) %, ±3 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
N° de stock RS 188-9318
Référence fabricantSTP08CP05TTR
1,645 €
Each (In a Pack of 10)
Unité
- - ±1.5 (Bits) %, ±3 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
N° de stock RS 188-9222
Référence fabricantSTP08CP05XTTR
0,503 €
Each (On a Reel of 2500)
Unité
- - ±1.5 (Bits) %, ±3 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
N° de stock RS 920-6345
Référence fabricantSTP16CP05XTTR
0,645 €
Each (On a Reel of 2500)
Unité
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
N° de stock RS 188-9225
Référence fabricantSTP08DP05XTTR
0,513 €
Each (On a Reel of 2500)
Unité
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
N° de stock RS 880-5418
Référence fabricantSTP08CP05MTR
0,84 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - - - -
N° de stock RS 714-7692
Référence fabricantSTP16CP05XTTR
1,39 €
Each (In a Pack of 2)
Unité
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
N° de stock RS 188-9267
Référence fabricantSTP16CPC26PTR
0,653 €
Each (In a Pack of 10)
Unité
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount QSOP 24 3 5.5 V 8.76 x 6.2 x 1.48mm 1.48mm 8.76mm +150 °C -40 °C
N° de stock RS 178-5193
Référence fabricantSTP16DP05XTTR
0,755 €
Each (On a Reel of 2500)
Unité
- - - - - - - - - - - - - -
N° de stock RS 163-7322
Référence fabricantHVLED001ATR
0,596 €
Each (On a Reel of 2500)
Unité
- - - - 3.15 mA Surface Mount SSO 10 13 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
N° de stock RS 188-9227
Référence fabricantSTP16CPC26PTR
0,31 €
Each (On a Reel of 2500)
Unité
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount QSOP 24 3 5.5 V 8.76 x 6.2 x 1.48mm 1.48mm 8.76mm +150 °C -40 °C