LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 468 produits
Nombre de résultats par page
Description Prix Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 510-734
Référence fabricantPCA9553DP/01,118
MarqueNXP
1,46 €
Each (In a Pack of 5)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 166-1600
Référence fabricantPCA9553DP/01,118
MarqueNXP
0,751 €
Each (On a Reel of 2500)
Unité
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
N° de stock RS 144-5893
Référence fabricantMM5450YN
MarqueMicrochip
4,919 €
Each (In a Tube of 9)
Unité
5 34 - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C
N° de stock RS 910-1418
Référence fabricantMM5450YN
MarqueMicrochip
4,92 €
Each (In a Pack of 2)
Unité
5 34 - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C
N° de stock RS 121-6438
Référence fabricantNCP5030MTTXG
1,022 €
Each (On a Reel of 3000)
Unité
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
N° de stock RS 813-8706
Référence fabricantLM3414HVMR/NOPB
2,064 €
Each (In a Pack of 5)
Unité
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
N° de stock RS 792-2102
Référence fabricantNCP5030MTTXG
2,225 €
Each (On a Tape of 2)
Unité
- 1 - - 1 mA Surface Mount WDFN 12 2.7 → 5.5 V 4 x 3 x 0.75mm 0.75mm 4mm +125 °C -40 °C
N° de stock RS 162-8213
Référence fabricantLM3414HVMR/NOPB
1,798 €
Each (In a Tube of 95)
Unité
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
N° de stock RS 737-7972
Référence fabricantNSI45020T1G
0,304 €
Each (In a Pack of 10)
Unité
- - - - 20 mA Surface Mount SOD 123 - - - - - -
N° de stock RS 165-5380
Référence fabricantSTCS1PHR
0,67 €
Each (On a Reel of 2500)
Unité
- - - - - - - - - - - - - -
N° de stock RS 727-5649
Référence fabricantPCA9685PW,112
MarqueNXP
1,97 €
Each (In a Pack of 2)
Unité
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
N° de stock RS 877-2863
Référence fabricantSTCS1PHR
0,684 €
Each (In a Pack of 5)
Unité
- - - - - - - - - - - - - -
N° de stock RS 103-8072
Référence fabricantPCA9685PW,112
MarqueNXP
1,763 €
Each (In a Tube of 51)
Unité
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
N° de stock RS 812-3978
Référence fabricantTLC5916IN
1,20 €
Each (In a Pack of 5)
Unité
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 → 5.5 V - - - +125 °C -40 °C
N° de stock RS 825-8323
Référence fabricantLP55231SQE/NOPB
1,976 €
Each (In a Pack of 5)
Unité
- - ±5% 2.5% 1.8 mA Surface Mount WQFN 24 2.7 → 5.5 V 4 x 4 x 0.8mm 0.8mm 4mm +85 °C -40 °C
N° de stock RS 669-1497
Référence fabricantAS1113-BSSU
Marqueams
2,255 €
Each (In a Pack of 2)
Unité
- 16 - - 15 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
N° de stock RS 168-6392
Référence fabricantSTP16DP05MTR
0,809 €
Each (On a Reel of 1000)
Unité
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
N° de stock RS 166-1140
Référence fabricantSTCS2ASPR
1,311 €
Each (On a Reel of 600)
Unité
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
N° de stock RS 170-0790
Référence fabricantAS1113-BSSU
Marqueams
1,814 €
Each (In a Tube of 56)
Unité
- 16 - - 15 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
N° de stock RS 121-9378
Référence fabricantTLC5916IN
1,022 €
Each (In a Tube of 25)
Unité
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 to 5.5 V - - - +125 °C -40 °C