Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 100 produits
Nombre de résultats par page
Description Prix Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
N° de stock RS 168-3540
Référence fabricantDB2S20500L
MarquePanasonic
0,043 €
Each (On a Reel of 3000)
Unité
Surface Mount SSMini2 F5 B 300mA 15V Single Switching Schottky 2 390mV 1 Schottky 2.2ns - -
N° de stock RS 710-5789
Référence fabricantDB2S31600L
MarquePanasonic
0,14 €
Each (In a Pack of 20)
Unité
Surface Mount SSMini2 F5 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
N° de stock RS 710-5773
Référence fabricantDB2S20500L
MarquePanasonic
0,194 €
Each (In a Pack of 20)
Unité
Surface Mount SSMini2 F5 B 300mA 15V Single Switching Schottky 2 390mV 1 Schottky 2.2ns - -
N° de stock RS 168-3544
Référence fabricantDB2S31600L
MarquePanasonic
0,03 €
Each (On a Reel of 3000)
Unité
Surface Mount SSMini2 F5 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
N° de stock RS 713-2703
Référence fabricantDB2J20900L
MarquePanasonic
0,189 €
Each (In a Pack of 20)
Unité
Surface Mount SMini2 F5 B 500mA 20V Single - Schottky 2 500mV 1 Schottky 2.4ns - -
N° de stock RS 168-3692
Référence fabricantDB2J20900L
MarquePanasonic
0,04 €
Each (On a Reel of 3000)
Unité
Surface Mount SMini2 F5 B 500mA 20V Single - Schottky 2 500mV 1 Schottky 2.4ns - -
N° de stock RS 168-3693
Référence fabricantDB3X209K0L
MarquePanasonic
0,05 €
Each (On a Reel of 3000)
Unité
Surface Mount SOT-346 (SC-59) 500mA 20V Single - Schottky 3 500mV 1 Schottky 2.4ns - -
N° de stock RS 168-3694
Référence fabricantDB3X407K0L
MarquePanasonic
0,063 €
Each (On a Reel of 3000)
Unité
Surface Mount SOT-346 (SC-59) 500mA 40V Single - Schottky 3 550mV 1 Schottky 3.6ns - -
N° de stock RS 168-3690
Référence fabricantDB2731600L
MarquePanasonic
0,037 €
Each (On a Reel of 10000)
Unité
Surface Mount SSSMini2 F4 B 100mA 30V Single - Schottky 2 550mV 1 Schottky 800ps - -
N° de stock RS 703-3543
Référence fabricantDB2J41100L
MarquePanasonic
0,21 €
Each (In a Pack of 20)
Unité
Surface Mount SMini2 F5 B 1A 40V Single Switching Schottky 2 580mV 1 Schottky 6.8ns - -
N° de stock RS 168-3382
Référence fabricantDB2J41100L
MarquePanasonic
0,075 €
Each (On a Reel of 3000)
Unité
Surface Mount SMini2 F5 B 1A 40V Single Switching Schottky 2 580mV 1 Schottky 6.8ns - -
N° de stock RS 787-7567
Référence fabricantDB2460600L
MarquePanasonic
0,338 €
Each (In a Pack of 50)
Unité
Surface Mount TMiniP2-F2-B 3A 60V Single - Schottky 2 700mV 1 Schottky 12ns - -
N° de stock RS 787-7579
Référence fabricantDB2W31800L
MarquePanasonic
0,30 €
Each (On a Tape of 50)
Unité
Surface Mount Mini2-F3-AB 2A 30V Single - Schottky 2 430mV 1 Schottky 23ns - -
N° de stock RS 168-3368
Référence fabricantDB2J31700L
MarquePanasonic
0,075 €
Each (On a Reel of 3000)
Unité
Surface Mount SMini2 F5 B 1A 30V Single - Schottky 2 520mV 1 Schottky 7.8ns - -
N° de stock RS 713-2707
Référence fabricantDB3X209K0L
MarquePanasonic
0,027 €
Each (In a Pack of 20)
Unité
Surface Mount SOT-346 (SC-59) 500mA 20V Single - Schottky 3 500mV 1 Schottky 2.4ns - -
N° de stock RS 103-5068
Référence fabricantDB2460600L
MarquePanasonic
0,137 €
Each (On a Reel of 3000)
Unité
Surface Mount TMiniP2-F2-B 3A 60V Single - Schottky 2 700mV 1 Schottky 12ns - -
N° de stock RS 749-8164
Référence fabricantDB2W60400L
MarquePanasonic
0,324 €
Each (In a Pack of 10)
Unité
Surface Mount Mini2 F3 B 2A 60V Single Switching Schottky 2 660mV 1 Schottky 12ns - -
N° de stock RS 728-6876
Référence fabricantDB2S30900L
MarquePanasonic
0,152 €
Each (In a Pack of 20)
Unité
Surface Mount SSMini2 F5 B 100mA 30V Single - Schottky 2 580mV 1 Schottky 1.3ns - -
N° de stock RS 749-8167
Référence fabricantDB2U30800L
MarquePanasonic
0,243 €
Each (On a Tape of 20)
Unité
Surface Mount USSMini2 F2 B 100mA 30V Single Switching Schottky 2 420mV 1 Schottky 1.3ns - -
N° de stock RS 787-7598
Référence fabricantDB2X41100L
MarquePanasonic
0,077 €
Each (In a Pack of 50)
Unité
Surface Mount Mini2-F4-AB 1A 40V Single - Schottky 2 580mV 1 Schottky 6.8ns - -