IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET. What is a typical application of IGBTs? Electric motors Uninterruptible power supplies Solar panel installations Welders Power converters & inverters Inductive chargers Inductive cookersHow do IGBT transistors work?IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.What are the different types of IGBT Transistors?There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.What is a difference between MOSFETs and IGBTs?An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 170 produits
Nombre de résultats par page
Description Prix Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
N° de stock RS 168-7754
Référence fabricantSTGW39NC60VD
3,391 €
Each (In a Tube of 30)
Unité
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
N° de stock RS 795-9209
Référence fabricantSTGW39NC60VD
3,625 €
Each (In a Pack of 2)
Unité
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
N° de stock RS 795-7041
Référence fabricantSTGB10NC60HDT4
1,114 €
Each (In a Pack of 5)
Unité
10 A 600 V ±20V 65 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4mm 9.35mm 4.6mm
N° de stock RS 168-6463
Référence fabricantSTGE200NB60S
22,757 €
Each (In a Tube of 10)
Unité
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2mm 25.5mm 9.1mm
N° de stock RS 168-7156
Référence fabricantSTGB10NC60HDT4
0,521 €
Each (On a Reel of 1000)
Unité
10 A 600 V ±20V 65 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4mm 9.35mm 4.6mm
N° de stock RS 686-8348
Référence fabricantSTGE200NB60S
25,04 €
Each
Unité
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2mm 25.5mm 9.1mm
N° de stock RS 860-7450
Référence fabricantSTGW30H60DFB
3,095 €
Each (In a Pack of 2)
Unité
60 A 600 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm
N° de stock RS 686-8344
Référence fabricantSTGB8NC60KDT4
1,262 €
Each (In a Pack of 5)
Unité
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
N° de stock RS 168-6462
Référence fabricantSTGB8NC60KDT4
0,579 €
Each (On a Reel of 1000)
Unité
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
N° de stock RS 170-2164
Référence fabricantSTGY50NC60WD
10,295 €
Each (In a Tube of 30)
Unité
110 A 600 V ±20V 278 W - Max247 Through Hole N 3 1MHz Single 15.9mm 5.3mm 20.3mm
N° de stock RS 811-0903
Référence fabricantSTGY50NC60WD
11,68 €
Each
Unité
110 A 600 V ±20V 278 W - Max247 Through Hole N 3 1MHz Single 15.9mm 5.3mm 20.3mm
N° de stock RS 168-8808
Référence fabricantSTGW30H60DFB
2,619 €
Each (In a Tube of 30)
Unité
60 A 600 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm
N° de stock RS 791-7671
Référence fabricantSTGWT60V60DLF
5,464 €
Each (In a Pack of 5)
Unité
60 A 600 V ±20V 375 W - TO-3P Through Hole N 3 1MHz Single 15.7mm 5.7mm 26.7mm
N° de stock RS 829-7126
Référence fabricantSTGF10H60DF
1,61 €
Each (In a Pack of 5)
Unité
20 A 600 V ±20V 30 W - TO-220FP Through Hole N 3 1MHz Single 10.4mm 4.6mm 16.4mm
N° de stock RS 860-7555
Référence fabricantSTGB20V60F
2,765 €
Each (In a Pack of 2)
Unité
40 A 600 V ±20V 167 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.4mm 9.35mm 4.6mm
N° de stock RS 829-4660
Référence fabricantSTGWT60H65FB
4,57 €
Each
Unité
80 A 650 V ±20V 375 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm
N° de stock RS 791-7621
Référence fabricantSTGW20V60F
2,624 €
Each (In a Pack of 5)
Unité
20 A 600 V ±20V 167 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
N° de stock RS 906-2814
Référence fabricantSTGW25S120DF3
7,58 €
Each
Unité
50 A 1200 V ±20V 375 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm
N° de stock RS 686-8366
Référence fabricantSTGP7NC60HD
1,50 €
Each (In a Pack of 2)
Unité
25 A 600 V ±20V - - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 9.15mm
N° de stock RS 792-5827
Référence fabricantSTGW80V60DF
6,14 €
Each
Unité
120 A 600 V ±20V 469 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm