IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
N° de stock RS 165-9893
Référence fabricantMG06400D-BN4MM
MarqueLittelfuse
119,90 €
Each (In a Bag of 30)
Unité
Series Series 460 A 600 V ±20V - N Panel Mount 62MM Module 7 1MHz 1.4 kW 108 x 62 x 30.5mm 30.5mm
N° de stock RS 794-4635
Référence fabricantMG06400D-BN4MM
MarqueLittelfuse
138,97 €
Each
Unité
Series Series 460 A 600 V ±20V - N Panel Mount 62MM Module 7 1MHz 1.4 kW 108 x 62 x 30.5mm 30.5mm