Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 21 produits
Nombre de résultats par page
Description Prix Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
N° de stock RS 125-4203
Référence fabricantCY8CTMG120-56LTXI
3,17 €
Each
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 56 3 → 5.25 V 8.1 x 8.1 x 0.95mm 8.1mm 8.1mm 0.95mm +85 °C
N° de stock RS 125-4144
Référence fabricantCY8C20121-SX1I
1,93 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 → 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm +85 °C
N° de stock RS 188-5351
Référence fabricantCY8C20110-SX2I
2,044 €
Each (In a Tube of 48)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 5.25 (Maximum) V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C
N° de stock RS 125-4145
Référence fabricantCY8C20180-SX2I
0,902 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C
N° de stock RS 194-9161
Référence fabricantCY8CMBR3106S-LQXI
1,612 €
Each (In a Tray of 490)
Unité
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 → 5.5 V 4 x 4 x 0.55mm 4mm 4mm 0.55mm +85 °C
N° de stock RS 125-4201
Référence fabricantCY8CMBR2044-24LKXI
2,71 €
Each (In a Pack of 5)
Unité
- - UART Capacitive - Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
N° de stock RS 125-4141
Référence fabricantCY8C20110-LDX2I
2,48 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
N° de stock RS 194-9162
Référence fabricantCY8CMBR3106S-LQXI
2,62 €
Each (In a Pack of 5)
Unité
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 → 5.5 V 4 x 4 x 0.55mm 4mm 4mm 0.55mm +85 °C
N° de stock RS 125-4143
Référence fabricantCY8C20111-SX1I
0,594 €
Each (In a Pack of 10)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 → 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm +85 °C
N° de stock RS 125-4142
Référence fabricantCY8C20110-SX2I
2,538 €
Each (In a Pack of 5)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 16 2.4 → 5.25 V 9.98 x 3.98 x 1.48mm 9.98mm 3.98mm 1.48mm +85 °C
N° de stock RS 920-1066
Référence fabricantCY8C20237-24LKXI
2,528 €
Each (In a Tray of 490)
Unité
23.43ksps 8 bit Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
N° de stock RS 171-0956
Référence fabricantCY8CMBR2044-24LKXI
1,734 €
Each (In a Tray of 490)
Unité
- - UART Capacitive - Surface Mount QFN 16 1.71 → 5.5 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
N° de stock RS 194-9157
Référence fabricantCY8CMBR2016-24LQXI
2,378 €
Each (In a Tray of 490)
Unité
- - - Capacitive - Surface Mount QFN 48 1.71 → 5.5 V 6 x 6 x 0.55mm 6mm 6mm 0.55mm +85 °C
N° de stock RS 171-0926
Référence fabricantCY8C20110-LDX2I
1,596 €
Each (In a Tray of 490)
Unité
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
N° de stock RS 193-8493
Référence fabricantCY8CMBR3002-SX1IT
0,444 €
Each (On a Reel of 2500)
Unité
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
N° de stock RS 193-8494
Référence fabricantCY8CMBR3002-SX1IT
0,99 €
Each (In a Pack of 10)
Unité
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
N° de stock RS 193-8497
Référence fabricantCY8CMBR3102-SX1IT
1,422 €
Each (In a Pack of 5)
Unité
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
N° de stock RS 194-9160
Référence fabricantCY8CMBR3002-SX1I
1,016 €
Each (In a Pack of 10)
Unité
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
N° de stock RS 193-8496
Référence fabricantCY8CMBR3102-SX1IT
0,612 €
Each (On a Reel of 2500)
Unité
- - I2C Capacitive 2-Wire Surface Mount SOIC 8 1.8 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
N° de stock RS 194-9159
Référence fabricantCY8CMBR3002-SX1I
0,90 €
Each (In a Tube of 97)
Unité
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C