General Purpose DACs

Digital-to-analog converter (DAC) are devices that convert digital signals into an analog output signal for other devices to recognise.


DACs are used most in the audio industry. The digital audio signal (binary code) gets converted into analog signal ready for the next device or headphone amplifier to pick up. Other uses for DACs include use in TV’s (televisions) and smartphones, they typically convert digital video into analog. You can also use DACs in calibration equipment, motor controllers. Potentiometers and data distribution.


Types of Digital to Analog Converter


R-2R Ladder DAC - This DAC is a binary converter that uses a repeating cascaded resistor values R and 2R. Using R-2R improves accuracy.


Switched Capacitor - A switched capacitor includes a parallel capacitor network.


Switched Resistor - Contains a parallel resistor system. Resistors are enabled or bypassed depending on the digital signal.


Switched Current Source - Different current sources are chosen based on the digital signal being input.



DACS in audio-


To be able to listen to MP3 files or CDs you must have a conversion from the digital signal (MP3 files, CDs) into an analog signal for the music to be played through headphones or speakers. Once the signal has been converted it can then be passed onto an amplifier.


When playing games online or using VOIP (voice over IP) you will also need a conversion from digital to analog. You can find a range of our Audio DACs


Things to consider -


  • DACs come with all types of performance specifications, a few to consider are listed below

  • Maximum sample rate - The measurement of which the DAC circuit can operate and still provide a high accuracy reading.

  • Resolution - This would be the number of output levels that the DAC can convert. The measurement is usually ’bits’

  • Dynamic range - The measurement of the highest and lowest decibels the DAC can re-create. the dynamic range is closely related to the resolution.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1669 produits
Nombre de résultats par page
Description Prix Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error
N° de stock RS 786-9780
Référence fabricantLTC1257IS8#PBF
10,94 €
Each
Unité
12 bit 1 Serial Surface Mount SOIC Single - 4.75 to 15.75 V Internal Resistor String 8 6µs Unipolar ±0.5LSB
N° de stock RS 919-9904
Référence fabricantLTC1257IS8#PBF
7,102 €
Each (In a Tube of 100)
Unité
12 bit 1 Serial Surface Mount SOIC Single - 4.75 to 15.75 V Internal Resistor String 8 6µs Unipolar ±0.5LSB
N° de stock RS 823-0767
Référence fabricantMCP4725A1T-E/CH
MarqueMicrochip
0,862 €
Each (In a Pack of 10)
Unité
12 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar -
N° de stock RS 165-2207
Référence fabricantMCP4725A1T-E/CH
MarqueMicrochip
0,655 €
Each (On a Reel of 3000)
Unité
12 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar -
N° de stock RS 153-3494
Référence fabricantLTC1257CN8#PBF
6,234 €
Each (In a Tube of 50)
Unité
12 bit 1 Serial (SPI) Through Hole PDIP Single - 5 V, 9 V, 12 V, 15 V External, Internal Resistor String 8 6µs Unipolar ±2LSB
N° de stock RS 738-6027
Référence fabricantMCP4921-E/P
MarqueMicrochip
1,765 €
Each (In a Pack of 2)
Unité
12 bit 1 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V External Resistor String 8 4.5µs Unipolar 1%FSR
N° de stock RS 545-6565
Référence fabricantLTC1257CN8#PBF
9,35 €
Each
Unité
12 bit 1 Serial (SPI) Through Hole PDIP Single - 5 V, 9 V, 12 V, 15 V External, Internal Resistor String 8 6µs Unipolar ±2LSB
N° de stock RS 889-5531
Référence fabricantMCP4921-E/P
MarqueMicrochip
1,473 €
Each (In a Tube of 60)
Unité
12 bit 1 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V External Resistor String 8 4.5µs Unipolar 1%FSR
N° de stock RS 160-2712
Référence fabricantAD5761RBRUZ
7,981 €
Each (In a Tube of 96)
Unité
16 bit 1 Parallel & Serial (LVDS/SPI) Surface Mount TSSOP Single - 1.7 → 5.5 V External R-2R 16 12.5µs Bipolar, Unipolar ±13mV
N° de stock RS 865-2218
Référence fabricantAD5761RBRUZ
9,78 €
Each
Unité
16 bit 1 Parallel & Serial (LVDS/SPI) Surface Mount TSSOP Single - 1.7 → 5.5 V External R-2R 16 12.5µs Bipolar, Unipolar ±13mV
N° de stock RS 894-9001
Référence fabricantAD5672RBRUZ
11,53 €
Each
Unité
12 bit 8 Serial Surface Mount TSSOP Single - 2.7 → 5.5 V Internal - 20 8µs - ±0.14%FSR
N° de stock RS 160-2947
Référence fabricantAD5672RBRUZ
9,476 €
Each (In a Tube of 75)
Unité
12 bit 8 Serial Surface Mount TSSOP Single - 2.7 → 5.5 V Internal - 20 8µs - ±0.14%FSR
N° de stock RS 758-9752
Référence fabricantAD7224LNZ
20,20 €
Each
Unité
8 bit 1 Parallel Through Hole PDIP Dual, Single 143ksps 14.25 → 15.75 V External R-2R, Resistor String 18 7µs Bipolar, Unipolar ±3/2LSB
N° de stock RS 165-4144
Référence fabricantMCP47FEB21A0-E/ST
MarqueMicrochip
0,97 €
Each (In a Tube of 100)
Unité
12 bit 1 Serial (I2C) Surface Mount TSSOP Single - 1.8 → 5.5 V External, Internal Resistor String 8 6µs Bipolar 4.5LSB
N° de stock RS 159-8084
Référence fabricantAD7224LNZ
18,359 €
Each (In a Tube of 20)
Unité
8 bit 1 Parallel Through Hole PDIP Dual, Single 143ksps 14.25 → 15.75 V External R-2R, Resistor String 18 7µs Bipolar, Unipolar ±3/2LSB
N° de stock RS 522-8607
Référence fabricantAD7528KNZ
15,91 €
Each
Unité
8 bit 2 Parallel Through Hole PDIP Single 5.6Msps 9 V, 12 V External R-2R, Resistor String 20 0.4µs - ±4LSB
N° de stock RS 461-9096
Référence fabricantPCM1744U
5,51 €
Each
Unité
24 bit 2 Serial Surface Mount SOIC Single 96ksps 5 V - Delta Sigma 14 - Bipolar ±10%FSR
N° de stock RS 161-0629
Référence fabricantAD7528KNZ
14,434 €
Each (In a Tube of 18)
Unité
8 bit 2 Parallel Through Hole PDIP Single 5.6Msps 9 V, 12 V External R-2R, Resistor String 20 0.4µs - ±4LSB
N° de stock RS 879-3261
Référence fabricantMCP47FEB21A0-E/ST
MarqueMicrochip
1,288 €
Each (In a Pack of 5)
Unité
12 bit 1 Serial (I2C) Surface Mount TSSOP Single - 1.8 → 5.5 V External, Internal Resistor String 8 6µs Bipolar 4.5LSB
N° de stock RS 522-9004
Référence fabricantDAC08CPZ
3,39 €
Each
Unité
8 bit 1 Parallel Through Hole PDIP Dual 11.8Msps - External Current Steering 16 0.15µs Unipolar ±1LSB