Programmable Oscillators

Programmable oscillators cover a range of crystal driven oscillators and can be XO, VCXO, and sometimes TCXO. They offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times. As well as frequency options, some programmable parts offer a selection of the output type; LVCMOS, LVDS or LVPECL can be requested. Stability of these programmed clocks are similar to that of standard oscillators.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Minimum Programmable Frequency Maximum Programmable Frequency Frequency Stability Package Type Output Level Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
N° de stock RS 506-2198
Référence fabricantLTC6903CMS8#PBF
4,88 €
Each
Unité
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
N° de stock RS 145-6905
Référence fabricantLTC6903CMS8#PBF
2,755 €
Each (In a Tube of 50)
Unité
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
N° de stock RS 145-5953
Référence fabricantLTC6904CMS8#PBF
2,978 €
Each (In a Tube of 50)
Unité
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
N° de stock RS 506-2227
Référence fabricantLTC6906CS6#TRMPBF
2,706 €
Each (In a Pack of 5)
Unité
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
N° de stock RS 917-3661
Référence fabricantLTC6906CS6#TRMPBF
1,751 €
Each (On a Reel of 500)
Unité
10kHz 1MHz 300ppm/√kh SOT-23 CMOS 0 °C +70 °C 0.9mm 2.9 x 1.5 x 0.9mm Programmable
N° de stock RS 506-2205
Référence fabricantLTC6904CMS8#PBF
5,56 €
Each
Unité
1kHz 68MHz - MSOP - -40 °C +85 °C 0.86mm 3 x 3 x 0.86mm Programmable
N° de stock RS 145-5954
Référence fabricantLTC6905CS5#TRMPBF
2,231 €
Each (In a Tube of 100)
Unité
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable
N° de stock RS 506-2211
Référence fabricantLTC6905CS5#TRMPBF
5,21 €
Each
Unité
17MHz 170MHz - SOT-23 - -40 °C +85 °C 0.9mm 2.9 x 1.75 x 0.9mm Programmable