RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 265 produits
Nombre de résultats par page
Description Prix Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
N° de stock RS 903-3068
Référence fabricantZETA-433
MarqueRF Solutions
8,53 €
Each
Unité
Low IF/ISM Transceiver FSK, OOK - - 16.5 x 16 x 1mm Surface Mount 16.5mm 16mm 1mm 850kHz - - - 3.6 V
N° de stock RS 817-3670
Référence fabricantMRF89XAM9A-I/RM
MarqueMicrochip
6,555 €
Each (In a Pack of 54)
Unité
Low IF/ISM Transceiver FSK, OOK QFN 32 5.1 x 5.1 x 0.75mm Surface Mount 5.1mm 5.1mm 0.75mm 250kHz - - - 3.6 V
N° de stock RS 759-6463
Référence fabricantSi4012-C1001GT
MarqueSilicon Labs
0,93 €
Each
Unité
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
N° de stock RS 168-9924
Référence fabricantSI4012-C1001GT
MarqueSilicon Labs
0,886 €
Each (In a Tube of 50)
Unité
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
N° de stock RS 798-4488
Référence fabricantCC1120RHBT
4,70 €
Each
Unité
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
N° de stock RS 921-2782
Référence fabricantCC1120RHBT
3,133 €
Each (On a Reel of 250)
Unité
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
N° de stock RS 759-6450
Référence fabricantSi4010-C2-GT
MarqueSilicon Labs
2,35 €
Each
Unité
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
N° de stock RS 796-8442
Référence fabricantTRF7970ARHBT
4,87 €
Each
Unité
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
N° de stock RS 162-8519
Référence fabricantCC1200RHBT
2,938 €
Each (On a Reel of 250)
Unité
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V
N° de stock RS 903-9394
MarqueRF Solutions
3,26 €
Each (In a Pack of 2)
Unité
- FM QSOP 24 8.25 x 3.9 x 1.5mm Surface Mount 8.25mm 3.9mm 1.5mm - - - - 3.6 V
N° de stock RS 146-0585
Référence fabricantCLRC66301HN,551
MarqueNXP
7,645 €
Each (In a Tray of 490)
Unité
- ASK, BPSK HVQFN32 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 27.12MHz - - - 5.5 V
N° de stock RS 865-2160
Référence fabricantHTRC11001T/02EE,11
MarqueNXP
3,273 €
Each (In a Pack of 3)
Unité
RFID ASK SOIC 14 8.75 x 4 x 1.45mm Surface Mount 8.75mm 4mm 1.45mm 125kHz - - - 5.5 V
N° de stock RS 921-2971
Référence fabricantCC1101RGP
3,43 €
Each (In a Tube of 92)
Unité
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
N° de stock RS 829-7047
Référence fabricantSTA680
14,07 €
Each
Unité
- FM LFBGA 168 12.15 x 12.15 x 1.4mm Surface Mount 12.15mm 12.15mm 1.4mm - - - - 1.26 V
N° de stock RS 505-6935
Référence fabricantRF600D-SO
MarqueRF Solutions
3,90 €
Each
Unité
- - SOIC 18 11.73 x 7.59 x 2.39mm Surface Mount 11.73mm 7.59mm 2.39mm - - - - 16 V
N° de stock RS 820-3068
Référence fabricantCC1101RGP
4,26 €
Each (In a Pack of 2)
Unité
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
N° de stock RS 865-2157
Référence fabricantCLRC66301HN,551
MarqueNXP
9,32 €
Each
Unité
- ASK, BPSK HVQFN32 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 27.12MHz - - - 5.5 V
N° de stock RS 816-0236
Référence fabricantSL2S2002FTB,115
MarqueNXP
0,26 €
Each (In a Pack of 25)
Unité
RFID - XSON 3 1.5 x 1.05 x 0.46mm Surface Mount 1.5mm 1.05mm 0.46mm 13.56MHz - - - 1.7 V
N° de stock RS 922-2414
Référence fabricantTRF7970ARHBT
3,133 €
Each (On a Reel of 250)
Unité
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
N° de stock RS 827-4631
Référence fabricantCC1200RHBT
4,20 €
Each
Unité
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V