Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 46 produits
Nombre de résultats par page
Description Prix Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 124-4177
Référence fabricantCY5676A
10,21 €
Each
Unité
- 4.2 - - UART - - - - - - -
N° de stock RS 124-4406
Référence fabricantCYBLE-012011-00
6,80 €
Each
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
N° de stock RS 188-5390
Référence fabricantCYBLE-012011-00
5,767 €
Each (On a Reel of 1000)
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART I2C, SPI, UART 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
N° de stock RS 187-7658
Référence fabricantCYBT-413034-02
10,439 €
Each (On a Reel of 500)
Unité
Class 2 5 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
N° de stock RS 181-7478
Référence fabricantCYBLE-224110-00
15,92 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 181-7472
Référence fabricantCYBLE-212006-01
13,63 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 188-5295
Référence fabricantCYBT-413034-02
11,67 €
Each
Unité
Class 2 5 4dBm -95dBm - I2C, SPI, UART 16.3 x 12 x 1.7mm 1.7mm 16.3mm +85 °C -30 °C 12mm
N° de stock RS 181-7419
Référence fabricantCYBLE-224110-00
12,605 €
Each (On a Reel of 500)
Unité
- 4.1 9.5dBm -95dBm I2C, SPI, UART - 15.4 x 9.5 x 1.8mm 1.8mm 9.5mm +105 °C -40 °C 15.4mm
N° de stock RS 171-0916
Référence fabricantCYBLE-022001-00
6,759 €
Each (On a Reel of 500)
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
N° de stock RS 181-8274
Référence fabricantCYBLE-202007-01
9,069 €
Each (On a Reel of 500)
Unité
- 4.2 7.5dBm -93dBm - I2C 23 x 15 x 2mm 2mm 23mm +85 °C -40 °C 15mm
N° de stock RS 181-7475
Référence fabricantCYBLE-212019-00
6,60 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 187-7660
Référence fabricantCYBT-483039-02
15,32 €
Each (On a Reel of 500)
Unité
Class 1 5 20dBm -95dBm - I2C, SPI, UART 18.59 x 12.75 x 1.8mm 1.8mm 18.59mm +85 °C -30 °C 12.75mm
N° de stock RS 187-7656
Référence fabricantCYBLE-224116-01
14,975 €
Each (On a Reel of 500)
Unité
- 4.2 9.5dBm -95dBm - I2C, SPI, UART 15.4 x 9.5 x 1.8mm 1.8mm 15.4mm +105 °C -40 °C 9.5mm
N° de stock RS 187-7723
Référence fabricantCYBT-343151-02
12,09 €
Each
Unité
Class 1, Class 2 5 9 dBm, 12dBm -96.5 dBm, -95.5dBm - - 12 x 15.5 x 1.95mm 1.95mm 12mm +105 °C -30 °C 15.5mm
N° de stock RS 124-4409
Référence fabricantCYBLE-022001-00
8,82 €
Each
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
N° de stock RS 124-4410
Référence fabricantCYBLE-222005-00
11,54 €
Each
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
N° de stock RS 181-7417
Référence fabricantCYBLE-212006-01
9,868 €
Each (On a Reel of 500)
Unité
- 4.2 7.5dBm -93dBm I2C, SPI, UART - 23 x 15 x 2mm 2mm 15mm +85 °C -40 °C 23mm
N° de stock RS 181-3751
Référence fabricantCYBT-343026-01
14,72 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 181-8401
Référence fabricantCYBLE-202007-01
13,61 €
Each
Unité
- 4.2 7.5dBm -93dBm - I2C 23 x 15 x 2mm 2mm 23mm +85 °C -40 °C 15mm
N° de stock RS 187-4765
Référence fabricantCYBLE-416045-02
10,244 €
Each (On a Tape of 500)
Unité
- 5 4dBm -95dBm I2C - 18.5 x 14 x 2mm 2mm 18.5mm +85 °C -40 °C 14mm