Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 295 produits
Nombre de résultats par page
Description Prix Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
N° de stock RS 123-8536
Référence fabricantRN4871-V/RM118
MarqueMicrochip
7,00 €
Each
Unité
Class 2 4.2 0dBm -90dBm AIO, PIO, UART I2C 9 x 11.5 x 2.1mm 2.1mm 9mm +70 °C -20 °C 11.5mm
N° de stock RS 123-8534
Référence fabricantRN4678-V/RM100
MarqueMicrochip
8,11 €
Each
Unité
Class 2 4.2 1.5dBm - ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 798-5359
Référence fabricantRN42XVP-I/RM
MarqueMicrochip
20,06 €
Each
Unité
Class 2 2.1 4dBm -70dBm UART, USB Serial - - 24.4mm +85 °C -40 °C 29.9mm
N° de stock RS 880-6847
Référence fabricantRN4677-V/RM100
MarqueMicrochip
8,47 €
Each
Unité
Class 2 4 2dBm - UART Serial 22 x 12 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 765-2879
Référence fabricantRN42-I/RM
MarqueMicrochip
16,04 €
Each
Unité
Class 2 1.1, 1.2, 2, 2.1 4dBm -80dBm SPI, UART USB 13.4 x 25.8 x 2mm 2mm 25.8mm +85 °C -40 °C 13.4mm
N° de stock RS 144-5883
Référence fabricantRN4677-V/RM100
MarqueMicrochip
8,059 €
Each (In a Tray of 88)
Unité
Class 2 4 2dBm - UART Serial 22 x 12 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 169-0200
Référence fabricantBLE113-A-V1
MarqueSilicon Labs
10,388 €
Each (In a Bag of 5)
Unité
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
N° de stock RS 168-3773
Référence fabricantBGM113A256V2
MarqueSilicon Labs
5,085 €
Each (On a Tape of 100)
Unité
- 2, 4.1 3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85 °C -40 °C 9.15mm
N° de stock RS 110-9151
Référence fabricantBGM113A256V2
MarqueSilicon Labs
7,12 €
Each
Unité
- 2, 4.1 3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85 °C -40 °C 9.15mm
N° de stock RS 897-7462
Référence fabricantBLE113-A-V1
MarqueSilicon Labs
11,36 €
Each
Unité
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
N° de stock RS 909-4102
Référence fabricantEFR32BG1V132F256GM32-B0
MarqueSilicon Labs
1,78 €
Each (In a Pack of 2)
Unité
- - 0dBm -94dBm I2S, IrDA, UART, USART RS485, Serial 5.1 x 5.1 x 0.85mm 0.85mm 5.1mm +85 °C -40 °C 5.1mm
N° de stock RS 123-8535
Référence fabricantRN4870-V/RM118
MarqueMicrochip
6,55 €
Each
Unité
Class 2 4.2 0dBm -90dBm AIO, PIO, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 123-8530
Référence fabricantBM78SPPS5MC2-0002AA
MarqueMicrochip
9,21 €
Each
Unité
Class 2 4.2 1.5dBm - ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70 °C -20 °C 22mm
N° de stock RS 894-7130
Référence fabricantBGM111A256V1
MarqueSilicon Labs
3,03 €
Each
Unité
Class 1 4.1, 4.2 8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85 °C -40 °C 13mm
N° de stock RS 880-7345
Référence fabricantBT121-A-V2
MarqueSilicon Labs
17,53 €
Each
Unité
- 1.3 14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85 °C -40 °C 11mm
N° de stock RS 169-0132
Référence fabricantBT121-A-V2
MarqueSilicon Labs
11,044 €
Each (On a Reel of 500)
Unité
- 1.3 14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85 °C -40 °C 11mm
N° de stock RS 169-0140
Référence fabricantBGM111A256V1
MarqueSilicon Labs
4,791 €
Each (On a Tape of 100)
Unité
Class 1 4.1, 4.2 8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85 °C -40 °C 13mm
N° de stock RS 188-5390
Référence fabricantCYBLE-012011-00
5,767 €
Each (On a Reel of 1000)
Unité
- 4.1 3dBm -87dBm I2C, SPI, UART I2C, SPI, UART 14.52 x 19.2 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
N° de stock RS 828-9024
Référence fabricantPAN1326B-HCI-85
MarquePanasonic
6,11 €
Each
Unité
- 4 10dBm -93dBm - GPIO, PCM, UART - - - +85 °C -40 °C -
N° de stock RS 841-7475
Référence fabricantRN41XVU-I/RM
MarqueMicrochip
25,23 €
Each
Unité
Class 1 2.1 16dBm -86dBm UART USB 29 x 24.4mm - 29mm +85 °C -40 °C 24.4mm