Clock Synthesizers

A clock synthesizer is an electronic circuit that converts a single clock signal frequency into a range of output frequencies. Frequency values are given in MHz. Clock synthesizers can generate frequencies in multiples of the original, also known as a conversion rate. They can work in a phase-locked look, also known as a PLL.

Clock synthesizers are semiconductor devices which come in a standard package, such has a QFN, TSSOP or SOIC.

Where are Clock Synthesizersused used?

  • Wireless devices
  • RF devices
  • Radio
  • GPS
  • TV
  • Mobile phones

What is a PLL Synthesizer?

PLL synthesizers are analogue devices. A PLL circuit features a Voltage-Controlled Oscillator (VCO). The VCO output is constantly adjusted to match the phase and frequency of an input signal, using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider integer-n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesizer.

What is a Direct Digital Synthesizer?

Direct digital synthesizers (DDS) are digital devices. They are made up of a crystal oscillator, an NCO (numerically controlled oscillator) and a DAC (digital-to-analogue converter). DDS, in comparison to an analogue PLL synthesizer, offer improved phase noise and better control over the output where there are transitions between frequencies. They also offer better jitter performance.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Category Conversion Rate Resolution Maximum Output Frequency Mounting Type Number of Elements per Chip Minimum Output Frequency Package Type Maximum Supply Current Pin Count Dimensions Maximum Input Frequency Height Length
N° de stock RS 716-5808
Référence fabricantCS2000CP-CZZ
MarqueCirrus Logic
8,32 €
Each
Unité
- - - 75MHz Surface Mount 1 6MHz MSOP 18 mA 10 3 x 3 x 0.95mm 30MHz 0.95mm 3mm
N° de stock RS 169-8383
Référence fabricantCS2300-CP-CZZ
MarqueCirrus Logic
4,951 €
Each (In a Tube of 96)
Unité
- - - 75MHz Surface Mount 1 6MHz MSOP ±10 mA 10 3 x 3 x 0.95mm 30MHz 0.95mm 3mm
N° de stock RS 716-5804
Référence fabricantCS2300-CP-CZZ
MarqueCirrus Logic
5,74 €
Each
Unité
- - - 75MHz Surface Mount 1 6MHz MSOP ±10 mA 10 3 x 3 x 0.95mm 30MHz 0.95mm 3mm
N° de stock RS 169-8384
Référence fabricantCS2000CP-CZZ
MarqueCirrus Logic
6,937 €
Each (In a Tube of 96)
Unité
- - - 75MHz Surface Mount 1 6MHz MSOP 18 mA 10 3 x 3 x 0.95mm 30MHz 0.95mm 3mm