Audio Processors

What is Audio Processing?We use an Audio Processor to help in audio processing, also known as audio signal processing. Audio processing is used to enhance and clean up audio signals before they are transmitted. There are two forms of audio processing.Analog processing Analog converts a sound wave into an electrical signal. The signal looks like a sound wave and is processed with least distortion.Digital audio processing Digital audio processing converts an audio signal into digital form. This is normally a binary code which can be interpreted by computer. Digital alters the sound from a continuous wave to other information meaning the ear hears no difference in the sound.A simple definition is, an audio processor is a device that controls and changes an audio signal improving the sound.Applications. Storage Data compression Music information Speech processing Acoustic detection Transmission Noise cancellation Acoustic fingerprinting Sound recognition EnhancementAudio Processors are available in different package types. LFCSP – Lead Frame Chip Scale package LQFP – Low profile Quad Flat pack package SOIC – Small outline integrated circuit TQFP – Thin quad flat pack TSSOP - Thin shrink small outline packageAudio processors are available with a various Pins, sizes, channels, audio formats and voltages.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Number of Channels Maximum Sample Rate Multiplier Size Data Memory Maximum Audio Delay Digital Audio Formats Internal Master Clock Package Type Pin Count Dimensions Double Precision Mode Height Length Automotive Standard
N° de stock RS 158-1947
Référence fabricantADAU1702JSTZ
5,468 €
Each (In a Tray of 250)
Unité
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
N° de stock RS 759-2705
Référence fabricantADAU1401AWBSTZ
8,05 €
Each
Unité
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
N° de stock RS 708-9748
Référence fabricantADAU1701JSTZ
9,60 €
Each
Unité
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
N° de stock RS 912-6476
Référence fabricantADAU1701JSTZ
6,419 €
Each (In a Tray of 250)
Unité
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
N° de stock RS 759-0213
Référence fabricantADAU1401YSTZ
17,63 €
Each
Unité
6 192kHz 28 x 28 bit - 40ms I2S, Left Justified, Right Justified, 8 Channel TDM 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
N° de stock RS 831-9087
Référence fabricantADAU1450WBCPZ
8,38 €
Each
Unité
48 192kHz - - 800ms I2S, Left Justified, PCM, Right Justified, TDM 147.456MHz LFCSP VQ 72 10.1 x 10.1 x 0.95mm Yes 0.95mm 10.1mm -
N° de stock RS 160-9868
Référence fabricantADAU1450WBCPZ
6,339 €
Each (In a Tray of 168)
Unité
48 192kHz - - 800ms I2S, Left Justified, PCM, Right Justified, TDM 147.456MHz LFCSP VQ 72 10.1 x 10.1 x 0.95mm Yes 0.95mm 10.1mm -
N° de stock RS 159-7751
Référence fabricantADAU1401AWBSTZ
5,713 €
Each (In a Tray of 250)
Unité
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
N° de stock RS 708-9757
Référence fabricantADAU1702JSTZ
7,71 €
Each
Unité
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -