Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 117 produits
Nombre de résultats par page
Description Prix Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 169-8155
Référence fabricantNJM2561F1A-TE1
0,723 €
Each (On a Reel of 3000)
Unité
Single 3 V - 1 - - - Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm +85 °C
N° de stock RS 157-8552
Référence fabricantAD811ARZ-16
7,938 €
Each (In a Tube of 47)
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C
N° de stock RS 709-7058
Référence fabricantAD810ANZ
6,79 €
Each
Unité
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 601-7868
Référence fabricantLMH6738MQ/NOPB
7,224 €
Each (In a Pack of 5)
Unité
Dual - ±5V 3 3300V/µs - 750MHz Surface Mount SSOP 16 4.9 x 3.99 x 1.45mm 1.45mm 4.9mm +85 °C
N° de stock RS 169-8156
Référence fabricantNJM2561F1-TE1
0,635 €
Each (On a Reel of 3000)
Unité
Single 3 V - 1 - - - Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm +85 °C
N° de stock RS 523-0234
Référence fabricantAD811JRZ
8,73 €
Each
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 787-8572
Référence fabricantNE592D8R2G
0,736 €
Each (In a Pack of 5)
Unité
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 912-7072
Référence fabricantAD818ARZ
4,594 €
Each (In a Tube of 98)
Unité
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 912-7479
Référence fabricantAD8041ARZ
3,218 €
Each (In a Tube of 98)
Unité
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 159-7866
Référence fabricantAD810ANZ
5,452 €
Each (In a Tube of 50)
Unité
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 153-3398
Référence fabricantLT1228CN8#PBF
5,431 €
Each (In a Tube of 50)
Unité
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±3 V, ±5 V, ±9 V 1 500V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
N° de stock RS 106-7065
Référence fabricantAD811ANZ
8,11 €
Each (In a Tube of 50)
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 713-9130
Référence fabricantNJM2561F1A-TE1
0,796 €
Each (In a Pack of 5)
Unité
Single 3 V - 1 - - - Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm +85 °C
Nouveau
N° de stock RS 191-5073
Référence fabricantMAX4313ESA+
4,65 €
Each (In a Pack of 2)
Unité
Dual, Single 4 10.5 V ±2 to ±5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 759-0068
Référence fabricantAD8336ACPZ-WP
9,78 €
Each
Unité
Single ±12 V, ±3 V, ±5 V - 2 550V/µs Single Ended 150MHz Surface Mount LFCSP 16 4 x 4 x 0.8mm 0.8mm 4mm +85 °C
N° de stock RS 145-6917
Référence fabricantLT1227CN8#PBF
3,479 €
Each (In a Tube of 50)
Unité
Dual - ±12 V, ±3 V, ±5 V, ±9 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
N° de stock RS 184-8582
Référence fabricantBH76206HFV-TR
MarqueROHM
0,464 €
Each (On a Reel of 3000)
Unité
Single 2.6 → 5.5 V - 1 - Swing - Surface Mount HVSOF 6 2.6 x 1.6 x 0.75mm 0.75mm 2.6mm 85 °C
N° de stock RS 523-7667
Référence fabricantAD8041ARZ
4,20 €
Each
Unité
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 506-1145
Référence fabricantLT6207CGN#PBF
3,29 €
Each
Unité
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
N° de stock RS 709-7048
Référence fabricantAD8072JRZ
3,98 €
Each
Unité
Dual, Single 9 V ±3 V, ±5 V 2 350V/µs - 100MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C