Video Amplifier ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 69 produits
Nombre de résultats par page
Description Prix Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 523-0026
Référence fabricantAD8001ANZ
9,89 €
Each
Unité
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 522-8146
Référence fabricantAD818ANZ
5,95 €
Each
Unité
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 534-4484
Référence fabricantLMH6715MA/NOPB
2,87 €
Each
Unité
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
N° de stock RS 121-8826
Référence fabricantLMH6715MA/NOPB
2,445 €
Each (In a Tube of 95)
Unité
Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm +85 °C
N° de stock RS 523-6513
Référence fabricantAD830ANZ
9,01 €
Each
Unité
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
N° de stock RS 145-3862
Référence fabricantNE592D14R2G
0,333 €
Each (On a Reel of 2500)
Unité
Dual - ±8V 1 - Differential 90MHz Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm +70 °C
N° de stock RS 661-2435
Référence fabricantTHS4303RGTT
3,49 €
Each
Unité
Dual, Single 5 V - 1 - - 18MHz Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +85 °C
N° de stock RS 191-3959
Référence fabricantMAX4313ESA+
3,601 €
Each (In a Tube of 100)
Unité
Dual, Single 4 → 10.5 V ±2 to ±5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 523-7689
Référence fabricantAD811ARZ-16
8,65 €
Each
Unité
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C
N° de stock RS 191-3960
Référence fabricantMAX4313EUA+
3,601 €
Each (In a Tube of 50)
Unité
Dual, Single 4 → 10.5 V ±2 to ±5.25V 2 540V/µs Rail to Rail 150MHz Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C
N° de stock RS 523-7667
Référence fabricantAD8041ARZ
4,31 €
Each
Unité
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 160V/µs Rail to Rail - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 540-3886
Référence fabricantMAX457CPA+
4,05 €
Each
Unité
Dual - ±5V 2 300V/µs CMOS - Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm +70 °C
N° de stock RS 162-9111
Référence fabricantNE592D8G
0,241 €
Each (In a Tube of 98)
Unité
Dual - ±6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 825-3524
Référence fabricantTHS7368IPW
1,08 €
Each (In a Pack of 2)
Unité
Single 2.7 → 5 V - 6 125 V/μs, 600 V/μs Rail to Rail 375MHz Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 1.05mm 6.6mm +85 °C
N° de stock RS 169-8155
Référence fabricantNJM2561F1A-TE1
0,564 €
Each (On a Reel of 3000)
Unité
Single 3 V - 1 - - - Surface Mount SOT-23 6 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm +85 °C
N° de stock RS 146-1004
Référence fabricantMAX457CPA+
3,938 €
Each (In a Tube of 50)
Unité
Dual - ±5V 2 300V/µs CMOS - Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm +70 °C
N° de stock RS 523-7718
Référence fabricantAD828ARZ
5,86 €
Each
Unité
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 250V/µs - 45MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 807-1621
Référence fabricantADA4432-1BRJZ-R2
1,398 €
Each (In a Pack of 5)
Unité
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm +125 °C
N° de stock RS 190-6288
Référence fabricantMAX4310EUA+
3,93 €
Each (In a Pack of 2)
Unité
Dual, Single 4 → 10.5 V ±2 to ±5.25V 2 460V/µs Rail to Rail 280MHz Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C
N° de stock RS 704-4653
Référence fabricantHA5023IBZ
2,85 €
Each
Unité
Dual - ±12 V, ±9 V 2 475V/µs - 125MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C