RF Controllers

Radio Frequency (RF) controllers are a broad portfolio of devices used to test, measure and control RF signals. 


How do RF controllers work?

The main application of RF controllers is transmitter power measurements and control. The output power is measured and compared to certain values in a feedback control circuit so adjustments can be made as required. They will usually operate over a specified frequency spectrum band and dynamic range. If you want to convert a low-power radio frequency into a high power signal, consider the use of RF amplifiers.


What are RF controllers used for?

RF controllers can be used to test whether RF is operating at a certain strength. RF strength is a key factor in keeping up reliable telecommunications because it is essential to maintain stability and range of radio links. RF controllers are also useful in RF circuits and systems for detecting and controlling the transmit power level of the RF signal in a particular band. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 14 des 14 produits
Nombre de résultats par page
Description Prix Maximum Operating Frequency Output Source Current Shutdown Current Number of Channels per Chip Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
N° de stock RS 412-674
Référence fabricantAD8361ARMZ
7,56 €
Each
Unité
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
N° de stock RS 912-7249
Référence fabricantAD8361ARMZ
6,015 €
Each (In a Tube of 50)
Unité
2.5 GHz - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
N° de stock RS 523-6333
Référence fabricantAD8314ARMZ
8,32 €
Each
Unité
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
N° de stock RS 412-670
Référence fabricantAD8362ARUZ
12,00 €
Each
Unité
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
N° de stock RS 912-7230
Référence fabricantAD8362ARUZ
10,047 €
Each (In a Tube of 96)
Unité
- - - - - TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm - - +85 °C
N° de stock RS 155-9319
Référence fabricantLTC5587IDD#PBF
6,947 €
Each (In a Tube of 121)
Unité
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C
N° de stock RS 506-2081
Référence fabricantLTC5505-1ES5#TRMPBF
2,55 €
Each (In a Pack of 5)
Unité
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C
N° de stock RS 851-6733
Référence fabricantLT5538IDD#PBF
9,56 €
Each
Unité
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
N° de stock RS 157-8516
Référence fabricantAD8314ARMZ
6,879 €
Each (In a Tube of 50)
Unité
- - - - - MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - +85 °C
Nouveau
N° de stock RS 195-2476
Référence fabricantNCV-RSL10-101Q48-AVG
3,441 €
Each (On a Reel of 3000)
Unité
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C
N° de stock RS 155-9331
Référence fabricantLT5538IDD#PBF
6,057 €
Each (In a Tube of 121)
Unité
3.8 GHz 10mA 100µA 1 36mA DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.25 V - +85 °C
N° de stock RS 153-3388
Référence fabricantLTC5505-1ES5#TRMPBF
1,644 €
Each (On a Reel of 500)
Unité
- - - - - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm - - +85 °C
Nouveau
N° de stock RS 195-2477
Référence fabricantNCV-RSL10-101Q48-AVG
4,956 €
Each (In a Pack of 5)
Unité
2500 MHz - - 8 - QFNW 48 7.1 x 7.1 x 0.7mm 7.1mm 7.1mm 0.7mm 3.3 V AEC-Q100 +105 °C
N° de stock RS 851-4683
Référence fabricantLTC5587IDD#PBF
10,98 €
Each
Unité
6000 MHz -10mA 10µA 1 4mA DFN 12 3 x 3 x 0.7mm 3mm 3mm 0.7mm 3.6 V - +85 °C