RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
N° de stock RS 166-0315
Référence fabricantBGA6489,135
MarqueNXP
0,858 €
Each (On a Reel of 4000)
Unité
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 626-3544
Référence fabricantBGA6489,135
MarqueNXP
0,94 €
Each
Unité
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 626-3415
Référence fabricantBGA2031/1,115
MarqueNXP
0,518 €
Each (In a Pack of 5)
Unité
Gain - 23 dB 13dBm - 1 2.5 GHz Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
N° de stock RS 626-3516
Référence fabricantBGA6589,135
MarqueNXP
1,23 €
Each
Unité
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 146-0462
Référence fabricantBGM1013,115
MarqueNXP
0,172 €
Each (On a Reel of 3000)
Unité
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
N° de stock RS 626-3752
Référence fabricantBGM1013,115
MarqueNXP
0,196 €
Each (In a Pack of 5)
Unité
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
N° de stock RS 124-2285
Référence fabricantBGA6589,135
MarqueNXP
1,019 €
Each (On a Reel of 4000)
Unité
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -