RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 137 produits
Nombre de résultats par page
Description Prix Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
N° de stock RS 166-0864
Référence fabricantBGA715N7E6327XTSA2
MarqueInfineon
0,463 €
Each (On a Reel of 7500)
Unité
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
N° de stock RS 110-7475
Référence fabricantBGA715N7E6327XTSA2
MarqueInfineon
0,965 €
Each (In a Pack of 15)
Unité
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
N° de stock RS 626-3544
Référence fabricantBGA6489,135
MarqueNXP
0,94 €
Each
Unité
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 166-0315
Référence fabricantBGA6489,135
MarqueNXP
0,858 €
Each (On a Reel of 4000)
Unité
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 160-2695
Référence fabricantHMC451LP3E
21,339 €
Each (On a Reel of 50)
Unité
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
N° de stock RS 159-9278
Référence fabricantADL5511ACPZ-R7
9,772 €
Each (On a Reel of 1500)
Unité
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
N° de stock RS 160-2658
Référence fabricantHMC453ST89E
15,696 €
Each (On a Reel of 50)
Unité
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 786-3170
Référence fabricantADL5511ACPZ-R7
13,59 €
Each
Unité
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
N° de stock RS 790-5618
Référence fabricantMGA-31189-BLKG
MarqueBroadcom
4,02 €
Each (In a Pack of 2)
Unité
Gain - 21 dB 24.4dBm 2.7dB 1 2 GHz Surface Mount SOT-89 3 4.4 x 2.6 x 1.4mm 1.4mm 4.4mm -
N° de stock RS 160-9930
Référence fabricantADL5602ARKZ-R7
2,331 €
Each (On a Reel of 1000)
Unité
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 862-6372
Référence fabricantHMC451LP3E
25,53 €
Each
Unité
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
N° de stock RS 850-7903
Référence fabricantADL5602ARKZ-R7
4,105 €
Each (In a Pack of 2)
Unité
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 862-6133
Référence fabricantHMC453ST89E
17,82 €
Each
Unité
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
N° de stock RS 160-2694
Référence fabricantHMC441LP3E
18,837 €
Each (On a Reel of 50)
Unité
Power - 14 dB 18dBm 5dB 1 13.5 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
N° de stock RS 825-9064
Référence fabricantBGA614H6327XTSA1
MarqueInfineon
1,137 €
Each (In a Pack of 20)
Unité
Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
N° de stock RS 741-4213
Référence fabricantSST11LP12-QCF
MarqueMicrochip
1,136 €
Each (In a Pack of 5)
Unité
Power - - 23dBm - - 5.8 GHz Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm -
N° de stock RS 110-7770
Référence fabricantBGB741L7ESDE6327XTSA1
MarqueInfineon
0,775 €
Each (In a Pack of 15)
Unité
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
N° de stock RS 146-0462
Référence fabricantBGM1013,115
MarqueNXP
0,172 €
Each (On a Reel of 3000)
Unité
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
N° de stock RS 168-2894
Référence fabricantMAX2678GTB/V+
1,876 €
Each (In a Tube of 100)
Unité
- - 17 dB, 18 dB 6 dBm, 20 dBm 0.9 dB, 1.8 dB 2 1575 MHz Surface Mount TDFN 10 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm AEC-Q100
N° de stock RS 862-6076
Référence fabricantHMC327MS8GE
15,09 €
Each
Unité
Power - 21 dB 27dBm 5dB 1 4 GHz Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -