Audio Volume Controllers

Audio volume controllers control audio signal and volume with minimal distortion and noise. They're essentially high-performance amplifiers that provide low noise and low distortion. They're used in electronics and are a critical part of any professional audio system.

Why are audio volume controllers important?

Because of the dynamic nature of audio and the amount of variance that can come from different audio sources, it's important that you have control over the amount of gain (or loudness) in your audio system. Audio volume controllers will provide this with no significant distortion or noise in order to preserve the integrity of the source audio signal.

You can connect your audio volume controller to your circuit using wires and solder. It can be surface mounted or attached through mounting holes.

Audio volume controller applications

Some of the applications in which audio volume controllers are used include:

  • Audio amplifiers
  • Mixing consoles
  • Effects processors
  • A/V recievers
  • Car audio systems
  • Multi-track recorders
  • Broadcast studio equipment
  • Musical instruments

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Number of Channels per Chip Maximum Attenuation Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 922-2993
Référence fabricantPGA2311P
6,804 €
Each (In a Tube of 25)
Unité
- - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +85 °C -40 °C
N° de stock RS 665-8762
Référence fabricantPGA2311P
8,23 €
Each
Unité
- - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +85 °C -40 °C
N° de stock RS 121-9237
Référence fabricantPGA2320IDW
12,869 €
Each (In a Tube of 40)
Unité
- - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
N° de stock RS 665-8765
Référence fabricantPGA2311UA
6,02 €
Each
Unité
- - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
N° de stock RS 535-042
Référence fabricantNJM2761V
0,744 €
Each (In a Pack of 5)
Unité
- - Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C
N° de stock RS 461-9298
Référence fabricantPGA2311U
8,59 €
Each
Unité
2 +31.5dB → -95.5dB with 0.5dB Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
N° de stock RS 162-7295
Référence fabricantPGA2311UA
8,256 €
Each (In a Tube of 40)
Unité
- - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
N° de stock RS 665-8769
Référence fabricantPGA2320IDW
14,62 €
Each
Unité
- - Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C
N° de stock RS 713-9228
Référence fabricantNJM2761V-TE1
0,42 €
Each (In a Pack of 5)
Unité
- - Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C
N° de stock RS 169-8112
Référence fabricantNJM2761V
0,619 €
Each (On a Reel of 2000)
Unité
- - Surface Mount SSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +75 °C -20 °C
N° de stock RS 100-3868
Référence fabricantPGA2311U
7,18 €
Each (In a Tube of 40)
Unité
2 +31.5 → -95.5 with 0.5dB Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 10.28mm 7.52mm 2.35mm +85 °C -40 °C