Analogue Multipliers & Dividers

Analogue multipliers are devices in a circuit that take two analogue signals and combine them into one. The output is the product of both of the inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called a voltage controlled amplifer. 


What are analogue multipliers used for?

Analogue multipliers can be found in the control circuits of some industrial systems, as well as in radar circuitry. They are also used in frequency mixers.


Types of analogue multiplier

The key difference between analogue multiplier is the number of quadrants used: either one, two or four. One and two quadrant multipliers have simpler circuitry, and will therefore be the default if four quadrants are not needed.

  • Single quadrant multipliers are used when the signal is of only one polarity (either positive or negative).
  • Two quadrant multipliers can have one signal that is unipolar and another of either polarity.
  • Gilbert cells, or four quadrant multipliers, can cancel out unwanted signals as they are double balanced

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 40 produits
Nombre de résultats par page
Description Prix Number of Quadrants Output Type Number of Elements per Chip Maximum Supply Current Maximum Operating Frequency Maximum Dual Supply Voltage Minimum Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
N° de stock RS 759-0888
Référence fabricantAD633JNZ
11,45 €
Each
Unité
4 Single Ended 1 6 mA 1 MHz ±18V ±8V Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +70 °C
N° de stock RS 523-6973
Référence fabricantAD835ARZ
17,55 €
Each
Unité
4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 111-1165
Référence fabricantAD835ARZ
15,006 €
Each (In a Tube of 98)
Unité
4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 709-5853
Référence fabricantAD534JDZ
48,68 €
Each
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-116 14 17.78 x 7.37 x 2.41mm 2.41mm 17.78mm +70 °C
N° de stock RS 913-0790
Référence fabricantAD532JDZ
66,40 €
Each (In a Tube of 25)
Unité
4 Single Ended 1 - 1 MHz ±18V ±10V Through Hole SBCDIP 14 19.94 x 7.87 x 5.08mm 5.08mm 19.94mm +70 °C
N° de stock RS 912-7413
Référence fabricantAD633JRZ
7,287 €
Each (In a Tube of 98)
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 912-7690
Référence fabricantAD538BDZ
61,996 €
Each (In a Tube of 20)
Unité
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
N° de stock RS 913-0797
Référence fabricantAD534JDZ
43,594 €
Each (In a Tube of 25)
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-116 14 17.78 x 7.37 x 2.41mm 2.41mm 17.78mm +70 °C
N° de stock RS 709-5844
Référence fabricantAD532JDZ
76,92 €
Each
Unité
4 Single Ended 1 - 1 MHz ±18V ±10V Through Hole SBCDIP 14 19.94 x 7.87 x 5.08mm 5.08mm 19.94mm +70 °C
N° de stock RS 709-5866
Référence fabricantAD538BDZ
71,92 €
Each
Unité
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
N° de stock RS 523-6153
Référence fabricantAD633JRZ
9,15 €
Each
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
N° de stock RS 709-5875
Référence fabricantAD539JNZ
43,21 €
Each
Unité
2 Single Ended 2 20 mA 60 MHz ±15V ±4.5V Through Hole PDIP 16 22.1 x 6.35 x 4.57mm 4.57mm 22.1mm +70 °C
N° de stock RS 912-7094
Référence fabricantAD633ARZ
7,287 €
Each (In a Tube of 98)
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
N° de stock RS 183-1946
Référence fabricantAD633ANZ
9,66 €
Each
Unité
4 Single Ended 1 6 mA 1 MHz ±18V ±8V Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm +85 °C
N° de stock RS 912-7696
Référence fabricantAD538ADZ
56,045 €
Each (In a Tube of 20)
Unité
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
N° de stock RS 161-0160
Référence fabricantAD534JHZ
31,057 €
Each (In a Box of 100)
Unité
4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +70 °C
N° de stock RS 912-8198
Référence fabricantAD734AQ
30,335 €
Each (In a Tube of 25)
Unité
4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole CDIP 14 19.94 x 7.87 x 3.56mm 3.56mm 19.94mm +85 °C
N° de stock RS 709-5862
Référence fabricantAD538ADZ
61,66 €
Each
Unité
2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 3.05mm 23.12mm +85 °C
N° de stock RS 230-589
Référence fabricantAD734ANZ
29,03 €
Each
Unité
4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole PDIP 14 16.89 x 7.24 x 3.43mm 3.43mm 16.89mm +85 °C
N° de stock RS 523-6967
Référence fabricantAD834JRZ
32,98 €
Each
Unité
4 Differential 1 - 500 MHz ±9V ±4V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C