ESD Continuous Monitors

ESD continuous monitors, or constant monitors, continuously check for electrostatic discharge (ESD) on work surfaces. This is important for preventing damage to sensitive electronic equipment or to monitor discharge in areas where there is a danger of igniting flammable liquids or gases. Other grounding components such as wrist straps, ESD safe matsand ESD grounding cordscan be attached to the monitors, connecting work surfaces and operators.

LEDs (light emitting diodes) indicate different colours to alert users if there is a discharge, sometimes accompanied by an audible alarm.

What are ESD continuous monitors used for?

ESD continuous monitors save set-up time, ensuring integrity of the entire ground loop, meaning wrist straps and other ESD accessories dont need to be checked individually at the start of a shift.

Types of ESD continuous monitors

Some monitors not only detect static electricity, but also actively eliminate it by balancing ions. This type of continuous monitor is called an ioniser, ionising bar or static bar.

Monitors can be connected to one or two wrist straps and one or two work surfaces, plus grounding. Terminal types and supply voltages vary. Some products include EOS (electrical overstress) detection and/or charge detection.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Terminal Type Supply Voltage Height Number of Operators Length Number of Worksurfaces Width Supervisor Monitoring Parking Station Charge Detection EOS Detection Complies with EN 61340-5-1
N° de stock RS 685-8760
Référence fabricantPS604024CG-230
MarqueDesco EMIT
77,66 €
Each
Unité
- 220V ac - - - - - - - - - Yes
N° de stock RS 126-8845
Référence fabricantCTC331-WW
MarqueSCS
275,70 €
Each
Unité
Jack 100 → 240V ac 22 mm 1 66mm 1 61mm No No Yes Yes Yes
N° de stock RS 174-6529
Référence fabricant19652
MarqueDesco
297,76 €
Each
Unité
- 100 → 240V ac/dc 23 mm 1 98mm 1 53mm - Yes - - -
N° de stock RS 700-8843
Référence fabricantIZD10-510
MarqueSMC
402,79 €
Each
Unité
Crimp 24V dc 13 mm - 87.5mm - 16.6mm - - - - -
N° de stock RS 918-5618
Référence fabricant724MO
MarqueSCS
205,21 €
Each
Unité
Snap 100 → 120V ac 35 mm 1 165mm 1 79mm No No No No Yes
N° de stock RS 126-8851
MarqueRS PRO
266,63 €
Each
Unité
Banana 5V dc 30 mm 1 61mm 1 69mm Yes No No Yes Yes
N° de stock RS 685-8763
Référence fabricant99093
MarqueCharleswater
429,97 €
Each
Unité
Phone 220V ac - 2 - 2 - Yes Yes No No Yes
N° de stock RS 168-5578
Référence fabricant19243
MarqueDesco
249,20 €
Each
Unité
Snap, 10 mm Jack, 10 mm Snap 24 V dc, 100 → 240 V ac 23 mm 1 70mm 1 53mm - - - Yes -