Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 1862 produits
Nombre de résultats par page
Description Prix Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
N° de stock RS 922-5144
MarqueRS PRO
141,32 €
Each
Unité
0.4 A 45 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross 3P-NO Screw Thyristor -
N° de stock RS 888-6956
MarqueRS PRO
0,068 €
Each (In a Pack of 200)
Unité
- - - - - - - - - - - - - -
N° de stock RS 922-5214
MarqueRS PRO
21,95 €
Each
Unité
0.2 A 25 A rms - Panel Mount - 24 V ac 280 V ac 90 V ac 280 V ac Random SPNO Screw TRIAC -
N° de stock RS 922-5047
MarqueRS PRO
39,50 €
Each
Unité
0.1 A 10 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
N° de stock RS 922-5182
MarqueRS PRO
28,26 €
Each
Unité
0.1 A 10 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Random SPNO Screw TRIAC -
N° de stock RS 922-5084
MarqueRS PRO
57,81 €
Each
Unité
0.4 A 75 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
N° de stock RS 922-5006
MarqueRS PRO
51,39 €
Each
Unité
0.4 A 75 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
N° de stock RS 121-3893
MarqueRS PRO
50,04 €
Each
Unité
- 30 A - DIN Rail - 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - -
N° de stock RS 922-4987
MarqueRS PRO
24,14 €
Each
Unité
0.1 A 10 A rms - Panel Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross SPNO Screw Thyristor -
N° de stock RS 121-3890
MarqueRS PRO
44,63 €
Each
Unité
- 20 A - DIN Rail - 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - -
N° de stock RS 922-5053
MarqueRS PRO
44,96 €
Each
Unité
0.4 A 50 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
N° de stock RS 922-5100
MarqueRS PRO
77,09 €
Each
Unité
0.4 A 90 A rms - Panel Mount - 48 V ac 660 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
N° de stock RS 922-5107
MarqueRS PRO
82,09 €
Each
Unité
0.4 A 75 A rms - Panel Mount - 48 V ac 660 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor -
N° de stock RS 922-5166
MarqueRS PRO
167,02 €
Each
Unité
0.4 A 45 A rms - Panel Mount - 24 V ac 660 V ac 3 V dc 32 V dc Zero Cross 3P-NO Screw Thyristor -
N° de stock RS 922-5141
MarqueRS PRO
141,32 €
Each
Unité
0.2 A 25 A rms - Panel Mount - 24 V ac 480 V ac 3 V dc 32 V dc Zero Cross 3P-NO Screw Thyristor -
N° de stock RS 922-5138
MarqueRS PRO
141,32 €
Each
Unité
0.4 A 45 A rms - Panel Mount - 48 V ac 480 V ac 3 V dc 32 V dc Random 3P-NO Screw Thyristor -
N° de stock RS 888-6944
MarqueRS PRO
35,78 €
1 Bag of 10
Sachet(s)
- 6 A - - - - - - - - - Plug In - -
N° de stock RS 888-6940
MarqueRS PRO
31,42 €
1 Bag of 10
Sachet(s)
- 6 A - - - - - - - - - Plug In - -
N° de stock RS 801-7781
Référence fabricant2967950
35,56 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 171-1898
Référence fabricant2967950
33,23 €
Each (In a Box of 10)
Unité
- - - - - - - - - - - - - -