Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 48 produits
Nombre de résultats par page
Description Prix Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
N° de stock RS 548-4273
Référence fabricantMY2INAC220240S
MarqueOmron
7,26 €
Each
Unité
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 548-4251
Référence fabricantMY2IN 24AC (S)
MarqueOmron
6,16 €
Each
Unité
24V ac 1.2W DPDT 180 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-1960
Référence fabricantMY2N 24DC(S)
MarqueOmron
6,16 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-2597
Référence fabricantMY2 24AC (S)
MarqueOmron
5,68 €
Each
Unité
24V ac 1.2W DPDT 180 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 548-4245
Référence fabricantMY2IN 24DC (S)
MarqueOmron
6,16 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-2610
Référence fabricantMY2 24DC (S)
MarqueOmron
5,68 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-1904
Référence fabricantMY2 AC220/240(S)
MarqueOmron
7,08 €
Each
Unité
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 548-4223
Référence fabricantMY2IN 12DC(S)
MarqueOmron
6,16 €
Each
Unité
12V dc 900mW DPDT 160 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 794-8170
Référence fabricantMY2IN-D2 24DC(S)
MarqueOmron
7,83 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV ac - - Plug In MY 250V 125V -
N° de stock RS 827-8258
Référence fabricantMY2N1-D2-DC24(S)
MarqueOmron
9,82 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV ac - - PCB Pin MY 250V 125V -
N° de stock RS 488-1982
Référence fabricantMY2N-D2 24DC(S)
MarqueOmron
7,83 €
Each
Unité
24V dc 900mW DPDT 636 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-2008
Référence fabricantMY2N-CR AC220/240(S)
MarqueOmron
12,49 €
Each
Unité
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 186-4163
Référence fabricantMY2N-GS 220/240VAC
MarqueOmron
5,02 €
Each
Unité
220/240V ac - DPDT 15.92 kΩ Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -
N° de stock RS 827-8254
Référence fabricantMY2N DC100/110 (S)
MarqueOmron
8,02 €
Each
Unité
110V dc 900mW DPDT 11.1 kΩ Plug In 10A 2kV ac - - PCB Pin MY 250V 125V -
N° de stock RS 186-4165
Référence fabricantMY2N-GS 24VAC
MarqueOmron
6,25 €
Each
Unité
24V ac - DPDT 180 Ω Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -
N° de stock RS 841-1587
Référence fabricantMY2DC100110S
MarqueOmron
7,08 €
Each
Unité
110V dc 900mW DPDT 11.1 kΩ Plug In 5A 2kV ac - - Plug In MY 250V 125V -
N° de stock RS 488-1976
Référence fabricantMY2N-D2 12DC(S)
MarqueOmron
7,83 €
Each
Unité
12V dc 900mW DPDT 160 Ω Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 488-1948
Référence fabricantMY2N AC220/240(S)
MarqueOmron
7,44 €
Each
Unité
240V ac 1.1W DPDT 18.79 kΩ Plug In 10A 2kV - - Plug In MY 250V ac 30V dc -
N° de stock RS 186-4155
Référence fabricantMY2-GS 24VAC
MarqueOmron
5,02 €
Each
Unité
24V ac - DPDT 180 Ω Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -
N° de stock RS 186-4166
Référence fabricantMY2N-GS 24VDC
MarqueOmron
5,02 €
Each
Unité
24V dc - DPDT 662 Ω Plug In 5A 2kV ac 5 A 5 A Plug In MY 250V ac 220V dc -