Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 281 produits
Nombre de résultats par page
Description Prix Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
N° de stock RS 852-6840
Référence fabricantRXG22BD
6,59 €
Each
Unité
24 V dc 530mW DPDT 1.1 kΩ Plug In 5A 5kV ac - - Plug In - 250V 30V -
N° de stock RS 884-1307
Référence fabricantRXM4AB1P7
5,79 €
Each
Unité
230 V ac 1.2W 4PDT 15 kΩ Plug In 8A - - - Plug In - 250V - -
N° de stock RS 827-3203
Référence fabricantRSL1PVEU
13,155 €
Each (In a Pack of 10)
Unité
- - 1CO - DIN Rail - - - - - Zelio Interface Relay - - -
N° de stock RS 293-5172
Référence fabricantRHN412B
38,97 €
Each
Unité
24 V dc 1.6W 4PDT 43.4 Ω Plug In 5A 2.5kV - - Through Hole - - - -
N° de stock RS 852-6838
Référence fabricantRXG22P7
8,87 €
Each
Unité
230 V ac 820mW DPDT 23.5 kΩ Plug In 5A 5kV ac - - Plug In - 250V 30V -
N° de stock RS 293-5217
Référence fabricantRHN411M
42,03 €
Each
Unité
220 V ac 4.5W 4PDT 4.356 kΩ - 5A 2.5kV - - Through Hole - - - -
N° de stock RS 884-1547
Référence fabricantRXM4AB2E7
6,09 €
Each
Unité
48 V ac 1.2W 4PDT 710 Ω Plug In 8A - - - Plug In - 250V - -
N° de stock RS 884-1272
Référence fabricantRXM2AB1P7
5,03 €
Each
Unité
230 V ac 1.2W DPDT 15 kΩ Plug In 12A - - - Plug In - 250V - -
N° de stock RS 922-1619
Référence fabricantRXG11BD
4,91 €
Each
Unité
24 V dc 530mW SPST-C/O 1.1 kΩ Plug In - 5kV ac - - Plug In - 250V 30V -
N° de stock RS 922-1795
Référence fabricantRXG23RD
5,13 €
Each
Unité
6 V dc 530mW DPST-C/O 68 Ω Plug In 5A 5kV ac - - Plug In - 250V 30V -
N° de stock RS 814-8175
Référence fabricant750XBXH-24D
74,78 €
Each
Unité
24 V dc 1.2W DPDT 470 Ω Plug In 12A 1.5kV rms - - Plug In - 300V - -
N° de stock RS 884-1521
Référence fabricantRXM3AB2P7
5,93 €
Each
Unité
230 V ac 1.2W 3PDT 15 kΩ Plug In 10A - - - Plug In - 250V - -
N° de stock RS 884-1587
Référence fabricantRXM4AB3P7
5,90 €
Each
Unité
230 V ac 1.2W 4PDT 15 kΩ Plug In 8A - - - Plug In - 250V - -
N° de stock RS 922-1742
Référence fabricantRXG22E7
8,87 €
Each
Unité
48 V ac 820mW DPST-C/O 1.1 kΩ Plug In - 5kV ac - - Plug In - 250V 30V -
N° de stock RS 884-1290
Référence fabricantRXM4AB1BD
5,79 €
Each
Unité
24 V dc 900mW 4PDT 650 Ω Plug In 8A - - - Plug In - 250V - -
N° de stock RS 922-1773
Référence fabricantRXG23E7
7,41 €
Each
Unité
48 V ac 820mW DPST-C/O 1.1 kΩ Plug In - 5kV ac - - Plug In - 250V 30V -
N° de stock RS 828-3105
Référence fabricantRSB1A120U7
5,949 €
Each (In a Pack of 10)
Unité
240 V ac 750mW SPDT 42.5 kΩ Plug In 12A 5kV ac - - Plug In - 400V 300V -
N° de stock RS 884-1553
Référence fabricantRXM4AB2GD
6,16 €
Each
Unité
125 V dc 900mW 4PDT 17.36 kΩ Plug In 8A - - - Plug In - 250V - -
N° de stock RS 884-1313
Référence fabricantRXM4AB2BD
6,00 €
Each
Unité
24 V dc 900mW 4PDT 650 Ω Plug In 8A - - - Plug In RXM 250V - -
N° de stock RS 922-1782
Référence fabricantRXG23M7
7,41 €
Each
Unité
220 V ac 820mW DPST-C/O 21 kΩ Plug In - 5kV ac - - Plug In - 250V 30V -