Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 4980 produits
Nombre de résultats par page
Description Prix Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
N° de stock RS 807-4361
Référence fabricantG6E134PSTUSDC3
MarqueOmron
5,47 €
Each
Unité
3 V dc 400mW SPDT 22.5 Ω PCB Mount 3A 1.5kV - - Surface Mount G6E 250V 220V -
N° de stock RS 351-588
Référence fabricant40.52.7.024.0000
MarqueFinder
6,06 €
Each
Unité
24 V dc 500mW DPDT 1.2 kΩ PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
N° de stock RS 457-2846
Référence fabricant34.51.7.024.0010
MarqueFinder
6,38 €
Each
Unité
24 V dc 170mW SPDT 3.35 kΩ PCB Mount 6A 6kV - - PCB Pin 34 Series 400V ac - -
N° de stock RS 457-2830
Référence fabricant34.51.7.012.0010
MarqueFinder
5,27 €
Each
Unité
12 V dc 170mW SPDT 840 Ω PCB Mount 6A 6kV - - PCB Pin 34 Series 400V ac - -
N° de stock RS 385-929
Référence fabricant55.34.9.024.0040
MarqueFinder
10,45 €
Each
Unité
24 V dc 1W 4PDT 600 Ω Plug In 7A - - - Quick Connect 55 Series 400V ac - -
N° de stock RS 290-1416
Référence fabricant2961105
13,99 €
Each
Unité
24 V dc - SPDT 3.39 kΩ PCB Mount 10 mA - - - PCB Pin REL-MR- 24DC/21 - - Compact
N° de stock RS 135-5117
Référence fabricantRT424012
2,833 €
Each (In a Box of 20)
Unité
12 V dc - DPDT 360 Ω PCB Mount 8A - - - Through Hole RT2 - - -
N° de stock RS 680-3830
Référence fabricantRT424012 6-1393243-3
2,74 €
Each
Unité
12 V dc - DPDT 360 Ω PCB Mount 8A - - - Through Hole RT2 - - -
N° de stock RS 351-572
Référence fabricant40.52.7.012.0000
MarqueFinder
6,25 €
Each
Unité
12 V dc 500mW DPDT 300 Ω PCB Mount 8A 6kV - - Through Hole 40 Series 400V ac - -
N° de stock RS 351-645
Référence fabricant40.61.7.024.0000
MarqueFinder
5,33 €
Each
Unité
24 V dc 500mW SPDT 1.2 kΩ PCB Mount 16A 6kV - - Through Hole 40 Series 400V ac - -
N° de stock RS 366-338
Référence fabricantG2R-2 24DC
MarqueOmron
5,15 €
Each
Unité
24 V dc - DPDT 1.1 kΩ PCB Mount 5A - - - Through Hole G2R-2 - - -
N° de stock RS 508-0023
Référence fabricant2961192
7,93 €
Each
Unité
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - - - Through Hole REL-MR- 24DC/21-21 - - -
N° de stock RS 756-1322
Référence fabricantV23061A1007A302
6,97 €
Each
Unité
24 V dc 254mW SPNO 2.27 kΩ PCB Mount 8A 4kV rms - - Through Hole MSR 400V - -
N° de stock RS 803-039
Référence fabricant40.51.9.012.0000
MarqueFinder
4,56 €
Each
Unité
12 V dc 650mW SPDT 220 Ω PCB Mount 10A 6kV - - PCB Pin 40 Series 400V ac - -
N° de stock RS 680-3849
Référence fabricantRT424024 6-1393243-8
2,74 €
Each
Unité
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - - - Through Hole RT2 - - -
N° de stock RS 135-5119
Référence fabricantRT424024 6-1393243-8
2,833 €
Each (In a Box of 20)
Unité
24 V dc - DPDT 1.44 kΩ PCB Mount 8A - - - Through Hole RT2 - - -
N° de stock RS 488-2575
Référence fabricantMY4 24DC (S)
MarqueOmron
6,71 €
Each
Unité
24 V dc 900mW 4PDT 636 Ω Plug In 3A 2kV - - Plug In MY4 250V ac 30V dc -
N° de stock RS 359-6302
Référence fabricantV23134A1053C643 6-1393302-3
17,31 €
Each
Unité
24 V dc 1.6W SPDT 332 Ω Plug In 40A 500V - - Quick Connect F4 100V ac - -
N° de stock RS 111-3056
Référence fabricantG2RV-SR701 DC24
MarqueOmron
12,87 €
Each
Unité
24 V dc 300mW SPDT - DIN Rail 6A 4kV ac - - Screw G2RV 440V 125V -
N° de stock RS 511-1111
Référence fabricant22.22.8.230.4000
MarqueFinder
25,50 €
Each
Unité
230 V ac 3W DPNO 4.25 kΩ DIN Rail 20A 4kV - - Screw 22 Series 250V ac - -