Relay Interfaces

Relay interfaces are devices for housing relays. They're a convenient way to organise and operate relays and they can also improve relay performance.

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch closed'. When the contacts separate, the switch is open' and the current stops flowing. As well as housing relays, relay interfaces can be used to operate a relay's contacts.

How do relay interfaces work?

Relay interfaces can be convenient ways to operate relays. Relays are inserted into the slot or slots in the interface and they stay snugly mounted there until they're ejected. The relay interfaces commonly contain switches that make the contacts in each relay closed (on) or open (off).

Relay interfaces can also contain protection circuits that expand the range of relay input voltage.

Types of relay interfaces

Each relay interfaces is compatible with a specific relay, or several different relays. The relays may be stacked pyramidally or slotted in side by side. Relay interfaces also differentiated by their voltages, which can be AC, DC or AC/DC.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Accessory Type For Use With Series Voltage Current Rating
N° de stock RS 251-9455
Référence fabricant2966016
4,91 €
Each
Unité
- - PLC-BSC 24V dc -
N° de stock RS 410-8035
Référence fabricant2296058
42,29 €
Each
Unité
- - PLC-V8/D15S/OUT 24V dc 3A
N° de stock RS 508-0203
Référence fabricant2833657
2,23 €
Each
Unité
Plug In Module PR1 Series, PR2 Series LDP- 12- 24DC 24V dc -
N° de stock RS 801-6277
Référence fabricant2885359
21,12 €
Each
Unité
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-24DC - -
N° de stock RS 508-0556
Référence fabricant2833712
2,66 €
Each
Unité
Plug In Module PR1 Series, PR2 Series LV- 12- 24UC 110V dc -
N° de stock RS 508-0253
Référence fabricant2833738
2,66 €
Each
Unité
Plug In Module PR1 Series, PR2 Series LV-120-230AC/110VDC 110V dc -
N° de stock RS 801-6306
Référence fabricant2885731
9,34 €
Each
Unité
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-120AC - -
N° de stock RS 618-8881
Référence fabricant2966236
4,47 €
1 Bag of 5
Sachet(s)
- - - - 6A