Single Board Computers

Single board computers are extremely small form factor computers that can do everything a desktop or laptop can do, in a smaller shape. Commonly abbreviated SBC (Single board computer), these boards are typically PCB boards that can be expanded upon using other technologies, or simply put in a case and to be used in a special circumstance. SIngle board computers contain all the usual components you'd expect in a normal desktop such as CPUs, USBs, graphic chips and RAM. Although SBCs might not be as powerful as your laptop or computers, they certainly allow many more applications such as CCTV controllers, data loggers in harsher areas, educational tools and many more.


Our range of single board computers includes the likes of Intels, DRobot, LattaPanda and many more. If you're searching for Raspberry PI's or Ardiunos then see our dedicated shops for them.


How do single board computers work?


SBCs work in exactly the way a typical computer works. However, sometimes the CPU might be substituted with an ARM-based processor for a more space-efficient and compatible board. All SBc boards some form of processing unit, user interfaces, RAM and other modules on them to allow you to fully customise and make your SBC, yours.


What software can I install on my SBC?


The majority of single board computers allow for any software to be installed on them. Linux is a very popular OS (Operating system) thanks to its command-line way of operating and ease of use. However, you can install anything onto SBCs providing the OS supports the board. The idea of single board computers is too allow many software for as many applications as you can design.


Applications:


Single board computers can be used in many ways and in many harsh conditions providing the board has been designed for it. Listed below is some popular ways SBCs are used.


  • Servers: Wheter it be a simple email servers, a media server or a website, these computers can help you with it all.

  • Educational: Teach your students how to operate computers, how to code or even how to engineer applications. Since SBCs are three quarters the price of a typical computer, these make perfect sense for education.

  • Emulation: Some computers can run applications that allow them to mimic old arcade games. Using a small form factor computer would help you design it into something handheld.

  • Robots & Mechanical: Many single board computers can be the brains of robots or mechanical projects. You can use these thanks to their high-performance over conventional processing units and their low power consumption.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 20 produits
Nombre de résultats par page
Description Prix Core Processor Product Name Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported Hard Drive Interface Dimensions Height
N° de stock RS 124-4684
Référence fabricantDFR0418
MarqueDFRobot
127,25 €
Each
Unité
- LattePanda (with Licence) - - - 2 GB - - - - - - 88 x 70mm -
N° de stock RS 126-3118
Référence fabricantDFR0444
MarqueDFRobot
92,31 €
Each
Unité
- LattePanda (without Licence) - - - - - - - - - - - -
N° de stock RS 703-4230
Référence fabricantPCM-9361EG-RSKIT1
MarqueAdvantech
921,00 €
Each
Unité
Intel Atom N270 - 1.6GHz 533MHz 1x SODIMM DDR2 2 GB 512kB Audio (Line-In), Audio (Line-Out), Audio (Mic-In), COM, Ethernet, PS/2, USB, VGA 10/100/1000 Ethernet LVDS, TTL, VGA PCI-104 SATA 102 x 146 x 28.2mm 28.2mm
N° de stock RS 125-3305
Référence fabricantVL-62851
80,52 €
Each
Unité
- Creator Ci20 Linux/Android - - - - - - - - - - - -
N° de stock RS 716-5182
Référence fabricantNANO-8044-1600
MarquePortwell
502,09 €
Each
Unité
Intel Atom Z530 NANO-8044 1.6GHz 400/533MHz 1x SODIMM DDR2 - - Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA Gigabit Ethernet LVDS, VGA PCI IDE - -
N° de stock RS 172-9347
Référence fabricant20-101-1138
106,941 €
Each (In a Tray of 12)
Unité
Rabbit 4000 - - - - - - GPIO, Parallel 10/100 Base-T - - - 47 x 72 x 21mm 21mm
N° de stock RS 436-468
Référence fabricant20-101-1138
116,09 €
Each
Unité
Rabbit 4000 - - - - - - GPIO, Parallel 10/100 Base-T - - - 47 x 72 x 21mm 21mm
N° de stock RS 201-8087
Référence fabricantDFR0470-ENT
MarqueDFRobot
212,17 €
Each
Unité
- - 1.44GHz - - 4 GB - - - - - - - -
N° de stock RS 761-7374
Référence fabricant20-101-1320
56,46 €
Each
Unité
Rabbit 6000 Microprocessor - - - - - - Serial 10/100 Ethernet - - - 30 x 51 x 7mm 7mm
N° de stock RS 775-5003
Référence fabricantFIGnition inFUZE
MarqueFIGnition
44,80 €
Each
Unité
Atmel AVR 8-bit FIGnition inFUZE Education Kit 20MHz - - 8 kB - GPIO - - - - - -
N° de stock RS 678-4577
Référence fabricantPWB-M120G
44,68 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 667-2904
Référence fabricant20-101-1220
262,77 €
Each
Unité
Rabbit 4000 SBC BL4S200 58.98MHz - 1x SRAM 512 kB - Ethernet, RS232 x 3, RS485 10/100 Ethernet - - - 96 x 146 x 24mm 24mm
N° de stock RS 172-9332
Référence fabricant20-101-1320
52,005 €
Each (In a Tray of 24)
Unité
Rabbit 6000 Microprocessor - - - - - - Serial 10/100 Ethernet - - - 30 x 51 x 7mm 7mm
N° de stock RS 216-3760
Référence fabricantDFR0547
MarqueDFRobot
404,21 €
Each
Unité
- - 3.4GHz - - 8 GB 8GB - Gigabit Ethernet - - SATA 115 x 78 x 14mm 14mm
N° de stock RS 125-3306
Référence fabricantVL-62913
54,44 €
Each
Unité
- Creator Ci40 - - - - - - - - - - - -
N° de stock RS 172-9333
Référence fabricant20-101-1329
48,529 €
Each (In a Tray of 24)
Unité
Rabbit - - - - - - Serial, SPI 10 Base-T - - - 30 x 75 x 23mm 23mm
N° de stock RS 761-7380
Référence fabricant20-101-1329
52,68 €
Each
Unité
Rabbit - - - - - - Serial, SPI 10 Base-T - - - 30 x 75 x 23mm 23mm
N° de stock RS 213-3256
Référence fabricantG950-06210-01
MarqueCoral
147,65 €
Each
Unité
- - 1.5GHz - - 4 GB - - - - MicroSD USB - 22.38mm
N° de stock RS 213-3251
Référence fabricantG650-03324-01
MarqueCoral
90,68 €
Each
Unité
- - 1.5GHz - - 2 GB 32GB - - - MicroSD USB 64 x 48 x 14.6mm 14.6mm
N° de stock RS 125-3307
Référence fabricantVL-62899
108,02 €
Each
Unité
- Creator Ci40 Kit - - - - - - - - - - - -