Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 71 produits
Nombre de résultats par page
Description Prix Product Name Kit Classification Processor Part Number Revision For Use With
N° de stock RS 875-0292
Référence fabricantA000110
MarqueArduino
19,77 €
Each
Unité
4 Relays Shield Shield A000110 V1.0 -
N° de stock RS 111-3738
Référence fabricantT050000
MarqueArduino
190,68 €
Each
Unité
Tinkerkit Braccio Robot - - - -
N° de stock RS 873-2285
Référence fabricantA000024
MarqueArduino
21,30 €
Each
Unité
Ethernet Shield 2 - A000024 V2.0 -
N° de stock RS 885-0913
Référence fabricantIS.AB20AN.base
154,92 €
Each
Unité
PLC ARDBOX - IS.AB20AN.base - Arduino
N° de stock RS 769-7399
Référence fabricantA000080
MarqueArduino
4,12 €
Each
Unité
Mega Proto Shield Rev3 (PCB) - A000080 - -
N° de stock RS 903-3043
Référence fabricantGAMMA-ARD
MarqueRF Solutions
61,71 €
Each
Unité
GAMMA Shield Shield GAMMA-ARD - Arduino
N° de stock RS 758-9339
Référence fabricantX000048
MarqueArduino
4,23 €
Each
Unité
ATMega328 - Microcontroller - bootloader UNO - X000048 - -
N° de stock RS 885-0917
Référence fabricantIS.AB20REL.base
160,66 €
Each
Unité
PLC ARDBOX - IS.AB20REL.base - Arduino
N° de stock RS 906-2874
Référence fabricantDCMOTORCONTRBTN8982TOBO1
MarqueInfineon
19,05 €
Each
Unité
Motor Control Shield Shield SP001292932 - Arduino R3, XMC1100 Boot Kit
N° de stock RS 905-4633
Référence fabricant789
35,41 €
Each
Unité
Adafruit PN532 NFC/RFID Controller Shield - 789 - Arduino
N° de stock RS 124-4688
Référence fabricantDFR0351
MarqueDFRobot
22,96 €
Each
Unité
Romeo BLE mini DC Controller Board Controller Board DFR0351 - Robotic Applications
N° de stock RS 865-9001
Référence fabricantA000070
MarqueArduino
22,92 €
Each
Unité
9 Axis Motion Shield Shield A000070 V1.0 -
N° de stock RS 841-7807
Référence fabricant4D ARDUINO ADAPTOR SHIELD II
Marque4D Systems
12,98 €
Each
Unité
4D Adaptor Shield II Adapter Board 4D-Arduino-Adaptor-Shield-II - Arduino
N° de stock RS 811-0723
Référence fabricantShieldAv1-0
MarqueSparqEE
7,77 €
Each
Unité
ShieldAv1-0 Shield ShieldAv1-0 - Arduino
N° de stock RS 779-8868
Référence fabricantT020090
MarqueArduino
34,05 €
Each
Unité
TinkerKit BMX Reciever Module T020090 - -
N° de stock RS 783-9616
Référence fabricantERA-ARDUINO-S900
MarqueLPRS
49,83 €
Each
Unité
RF Transceiver ERA-ARDUINO-S900 - ERA-ARDUINO-S900 - Arduino
N° de stock RS 903-3046
Référence fabricantKAPPAM-ARD
MarqueRF Solutions
41,04 €
Each
Unité
KAPPA Modem Shield Shield KAPPAM-ARD - Arduino
N° de stock RS 793-4414
Référence fabricantZULU-M-ARDUINO
MarqueRF Solutions
84,54 €
Each
Unité
ZULU Radio Modem Shield ZULU-M-ARDUINO - Arduino
N° de stock RS 126-1776
Référence fabricantX-NUCLEO-IKS01A2
18,16 €
Each
Unité
Motion MEMS and environmental sensor expansion board Shield X-NUCLEO-IKS01A2 - Arduino, Nucleo
N° de stock RS 124-4179
Référence fabricantCY8CKIT-022
44,70 €
Each
Unité
CapSense Liquid Level Sensing Shield Shield CY8CKIT-022 - Arduino