Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
N° de stock RS 706-8612
Référence fabricantDT8254-QZ
MarqueDeWALT
38,95 €
Each
Unité
22mm Hole Saw Yes - 5mm - 1 - -
N° de stock RS 706-8628
Référence fabricantDT8257-QZ
MarqueDeWALT
39,48 €
Each
Unité
32mm Hole Saw Yes - 5mm - 1 - -
N° de stock RS 706-8624
Référence fabricantDT8256-QZ
MarqueDeWALT
41,41 €
Each
Unité
29mm Hole Saw Yes - 5mm - 1 - -
N° de stock RS 706-8637
Référence fabricantDT8258-QZ
MarqueDeWALT
43,85 €
Each
Unité
35mm Hole Saw Yes - 5mm - 1 - -
N° de stock RS 706-8621
Référence fabricantDT8255-QZ
MarqueDeWALT
40,34 €
Each
Unité
25mm Hole Saw Yes - 5mm - 1 - -
N° de stock RS 706-8618
Référence fabricantDT8253-QZ
MarqueDeWALT
37,90 €
Each
Unité
19mm Hole Saw Yes - 5mm - 1 - -